Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

...
Read more Read less

Filters

Viewing 1 - 20 of 115 products
Results per page
Description Price Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Outer Diameter Conductor Material Fire Behaviour Insulation Material Insulation Wall Thickness
RS Stock No. 811-1448
BrandRS PRO
HK$908.73
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Red 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS Stock No. 811-1442
BrandRS PRO
HK$927.94
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Black 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS Stock No. 811-1473
BrandRS PRO
HK$1,314.22
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Green/Yellow 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 628-5358
BrandRS PRO
HK$2,229.09
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Green/Yellow 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 811-1476
BrandRS PRO
HK$1,250.46
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Mid-blue 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 811-1467
BrandRS PRO
HK$1,243.00
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Red 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 628-5291
BrandRS PRO
HK$2,170.68
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Mid-blue 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 628-5493
BrandRS PRO
HK$2,362.37
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Brown 100m 8 AWG 75 A 72/0.4 mm 600 V - +105°C 6.8mm Annealed Copper - PVC 1.2mm
RS Stock No. 628-5342
BrandRS PRO
HK$3,445.06
1 Reel of 100 Metre(s)
Reel(s)
16 mm² Black 100m 6 AWG 100 A 115/0.4 mm 600 V - +105°C 8.3mm Annealed Copper - PVC 1.6mm
RS Stock No. 811-1436
BrandRS PRO
HK$923.41
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Mid-blue 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS Stock No. 811-1445
BrandRS PRO
HK$927.80
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Green/Yellow 100m 12 AWG 41 A 52/0.3 mm 1 kV - +60 (Oil) °C, +105 (Air) °C 4.3mm Annealed Copper - PVC 0.8mm
RS Stock No. 815-8621
BrandRS PRO
HK$1,232.53
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Light Blue 100m 10 AWG 53 A 84/0.3 mm 1 kV -15°C +105°C 5.1mm Copper - PVC 0.8
RS Stock No. 760-8727
BrandRS PRO
HK$4,420.28
1 Reel of 100 Metre(s)
Reel(s)
16 mm² Black 100m 6 AWG 100 A 126/0.4 mm 600 V - +105°C 9.2mm Annealed Copper - PVC 1.58mm
RS Stock No. 628-5465
BrandRS PRO
HK$5,507.61
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Green/Yellow 100m 4 AWG 136 A 196/0.4 mm 600 V - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS Stock No. 906-2717
BrandRS PRO
HK$1,087.58
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Dark Blue 100m 10 AWG 53 A 84/0.3 mm 1 kV - +105°C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 628-5421
BrandRS PRO
HK$5,152.45
1 Reel of 100 Metre(s)
Reel(s)
25 mm² Red 100m 4 AWG 136 A 196/0.4 mm 600 V - +105°C 10.6mm Annealed Copper - PVC 1.6mm
RS Stock No. 811-1470
BrandRS PRO
HK$1,265.21
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Black 100m 10 AWG 53 A 84/0.3mm 1 kV - +60 (Oil) °C, +105 (Air) °C 5.1mm Annealed Copper - PVC 0.8mm
RS Stock No. 628-5409
BrandRS PRO
HK$4,386.54
1 Reel of 100 Metre(s)
Reel(s)
16 mm² Green/Yellow 100m 6 AWG 100 A 115/0.4 mm 600 V - +105°C 8.3mm Annealed Copper - PVC 1.6mm
RS Stock No. 180-5970
BrandRS PRO
HK$285.16
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Green 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 3mm Copper Flame Retardant - -
RS Stock No. 180-5948
BrandRS PRO
HK$448.93
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² White 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 3.3mm Copper Flame Retardant - -