Thermocouple & Extension Wire

Thermocouple extension wire is a hardwearing type of wire used for connecting a thermocouple probe to a readout instrument. Thermocouples are sensors that measure temperature across a wide range of applications in most industrial environments.

What is thermocouple extension wire made from?

Thermocouple extension wire is made from a lower grade of wire than that used in thermocouple probes, so is more economical when used at length. It's typically made with colour-coded (usually PVC) insulation applied to each wire leg. The negative lead is usually insulated in red and the positive lead is the colour of the thermocouple. For added durability and flexibility, a metal overbraid is applied to the insulated wire. For PVC wire this is a tinned copper overbraid, and for PFA it's stainless steel. This added layer protects the wire against abrasion.

Why use thermocouple extension wire?

Thermocouple extension wire is only used to extend the distance between a thermocouple probe and the instrument reading the signal. Thermocouple grade wire is used to make the sensing point of the thermocouple. Extension wire has a lower ambient temperature limit and can't be used in a thermocouple's sensing point.


...
Read more Read less

Filters

Viewing 1 - 20 of 325 products
Results per page
Description Price Thermocouple Type Number of Cores Length Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Core Strands Insulation Material Cable Shape Number of Strands Size of Strands American Wire Gauge Series Standards Met
RS Stock No. 236-3836
BrandRS PRO
HK$389.86
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -60°C +400°C Unscreened 1/0.315 mm Fibreglass Multicore 1 0.315 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 236-3820
BrandRS PRO
HK$296.38
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 363-0389
BrandRS PRO
HK$340.58
Each
units
K 1 25m -75°C +250°C Unscreened 1/0.2 mm PTFE Twin Twisted 1 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 814-0077
BrandRS PRO
HK$1,270.98
Each
units
K 2 100m -10°C 105°C Screened 7/0.2 mm PVC Twisted 7 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 219-4573
BrandRS PRO
HK$760.78
1 Reel of 100 Metre(s)
Reel(s)
K 2 100m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 1843, RoHS Compliant
RS Stock No. 814-0068
BrandRS PRO
HK$287.08
Each
units
K 2 25m -10°C +105°C Screened 7/0.2 mm PVC Twisted 7 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 814-0070
BrandRS PRO
HK$2,481.42
Each
units
K 2 200m -10°C 105°C Screened 7/0.2 mm PVC Twisted 7 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 151-209
BrandRS PRO
HK$111.03
1 Reel of 10 Metre(s)
Reel(s)
K 1 10m -75°C +480°C Unscreened 1/0.3 mm Fibreglass Single Core 1 0.3 mm - - BS 1843, RoHS Compliant
RS Stock No. 814-0033
BrandRS PRO
HK$256.03
Each
units
K 2 50m -75°C 260°C - 1/0.3 mm PFA Teflon Twisted 1 0.3 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 814-0042
BrandRS PRO
HK$344.34
Each
units
K 2 100m -75°C 260°C - 1/0.2 mm PFA Teflon Twisted 1 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 814-0024
BrandRS PRO
HK$111.75
Each
units
K 2 25m -75°C +260°C - 1/0.3 mm PFA Teflon Twisted 1 0.3 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 814-0030
BrandRS PRO
HK$101.93
Each
units
K 2 25m -75°C +260°C - 1/0.2 mm PFA Teflon Twisted 1 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 814-0036
BrandRS PRO
HK$550.04
Each
units
K 2 100m -75°C 260°C - 1/0.3 mm PFA Teflon Twisted 1 0.3 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 236-3864
BrandRS PRO
HK$375.35
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -10°C +105°C Screened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 814-0049
BrandRS PRO
HK$168.71
Each
units
K 2 50m -75°C 260°C - 1/0.2 mm PFA Teflon Twisted 1 0.2 mm - - ANSI MC96.1, RoHS Compliant
RS Stock No. 158-979
BrandRS PRO
HK$466.78
1 Reel of 10 Metre(s)
Reel(s)
K 2 10m - - Unscreened 7/0.2 mm Fibreglass Single Core 7 0.2 mm - - BS 1843, RoHS Compliant
RS Stock No. 236-3870
BrandRS PRO
HK$171.96
1 Reel of 25 Metre(s)
Reel(s)
T 2 25m -10°C +105°C Unscreened 7/0.2 mm PVC Multicore 7 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 363-0402
BrandRS PRO
HK$229.26
Each
units
T 2 25m -75°C +250°C Unscreened 1/0.2 mm PTFE Single Core 1 0.2 mm - - BS 4937 Part 30 1993 IEC 584-3, RoHS Compliant
RS Stock No. 236-3842
BrandRS PRO
HK$675.02
1 Reel of 25 Metre(s)
Reel(s)
K 2 25m -60°C +400°C Screened 7/0.2 mm Fibreglass Multicore 7 0.2 mm - - IEC 584-3, RoHS Compliant
RS Stock No. 779-9713
BrandRS PRO
HK$202.03
Each
units
- - - - - - - - - - - - - -