Test Lead Wire

Test lead wire is a collection of strand wires, ideal for test leads, assemblies, patch cords and test fixtures. It's available in a range of insulator options, lengths and colours to suit all testing needs. It's used in research laboratories and in training workshops, as well as for electronic testing.


What is test lead wire made from?


Made up of a bundle of fine strands of conductive copper, test lead wire is covered with either a PVC or silicone sheath jacket that acts as an insulator. This gives the wire protection as well as the flexibility it needs for any application.


Choosing the right test lead wire


The two most important factors to consider then choosing your test lead wire are the type of wire insulation and the wire stranding. A range of insulation choices is available and includes silicone, PVC and silicone rubber. A silicone insulation gives more flexibility and is suitable for use in high temperature environments. It's also ideal for use with high currents. Test lead wire is supplied in a range of different lengths and gauges, allowing it to be cut or assembled as required. 


...
Read more Read less

Filters

Viewing 21 - 40 of 58 products
Results per page
Description Price Cross Sectional Area Sheath Colour Insulation Material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness
RS Stock No. 618-8796
Mfr. Part No.79-1737
HK$181.21
1 Box of 4
Box(es)
- Pink PUR 40m 600 V dc 100 mA - 0.2mm Copper - - - None 0.005mm
RS Stock No. 748-2008
BrandRS PRO
HK$158.22
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Green Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm
RS Stock No. 748-1986
BrandRS PRO
HK$127.78
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Green PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498 / 0.08 mm Single Core 498 Unshielded 0.85mm
RS Stock No. 714-1717
BrandRS PRO
HK$332.56
Each
units
- - - 7m - - - 2.03mm Nickel Chrome Alloy - Single Core - - -
RS Stock No. 748-1989
BrandRS PRO
HK$127.78
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Blue PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm
RS Stock No. 748-2018
BrandRS PRO
HK$199.74
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Red CSP Rubber 25m 2 kV 10 A 17 AWG 4mm Tinned Copper 55/0.15 mm Single Core 55 Unshielded 1.35mm
RS Stock No. 714-1735
BrandRS PRO
HK$360.70
Each
units
- - - 98m - - - 0.56mm Nickel Chrome Alloy - Single Core - - -
RS Stock No. 748-2005
BrandRS PRO
HK$158.22
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Yellow Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm
RS Stock No. 714-1723
BrandRS PRO
HK$352.70
Each
units
- - - 36m - - - 0.91mm Nickel Chrome Alloy - Single Core - - -
RS Stock No. 748-2024
BrandRS PRO
HK$350.16
1 Reel of 25 Metre(s)
Reel(s)
0.75 mm² Red Silicone Rubber 25m 500 V - 18 AWG 3.3mm Tinned Copper 149/0.08 mm Single Core 149 Unshielded 1mm
RS Stock No. 714-1729
BrandRS PRO
HK$341.37
Each
units
- - - 36m - - - 1.22mm Nickel Chrome Alloy - Single Core - - -
RS Stock No. 719-1683
Mfr. Part No.4560014S
BrandLapp
HK$633.66
1 Reel of 100 Metre(s)
Reel(s)
0.82 mm² Blue PVC 100m 500 V - 18 AWG 2.5mm Copper - Single Core - - -
RS Stock No. 748-1992
BrandRS PRO
HK$161.30
1 Bag of 5 Metre(s)
Bag(s)
2.5 mm² Blue Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm
RS Stock No. 720-6671
Mfr. Part No.94234-1005
BrandMolex
HK$2.71
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 714-1748
BrandRS PRO
HK$408.41
Each
units
- - - 237m - - - 0.35mm Nickel Chrome Alloy - Single Core - - -
RS Stock No. 714-1726
BrandRS PRO
HK$335.31
Each
units
- - - 11.5m - - - 1.63mm Nickel Chrome Alloy - Single Core - - -
RS Stock No. 748-2020
BrandRS PRO
HK$328.00
1 Reel of 25 Metre(s)
Reel(s)
0.75 mm² Black Silicone Rubber 25m 500 V - 18 AWG 3.3mm Tinned Copper 149/0.08 mm Single Core 149 Unshielded 1mm
RS Stock No. 2509141784
Mfr. Part No.8898 010100
BrandBelden
HK$1,514.94
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509464545
Mfr. Part No.8899 010500
BrandBelden
HK$3,386.46
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509141807
Mfr. Part No.8898 010500
BrandBelden
HK$5,200.16
1 Reel of 152
Reel(s)
- - - - - - - - - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...