Single Core Control Cable

Single core control cables are fine and flexible cables designed for the internal wiring of devices. They consist of a core made from a single conductor with a high temperature rating, coated in a durable and flame resistant PVC sheath.

What are single core control cables used for?

Single core control cables are used for the wiring of a range of devices in many industries. These include switch control, electrical cabinets, relay, internal connectors in a range of equipment, and small electrical devices.

Why use single core control cables?

Single core control cables are popular for their excellent strength, thermal resistance and shock-proof features. The conductor is made from bare copper strands, which are flexible so that they can be bent into the required shape. Single core control cables are available in a range of different lengths to suit the end application. They are also designed in different flame retardant PVC sheath colours. The PVC sheath offers insulating properties and is stable, robust and durable.


...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Cross Sectional Area Sheath Colour Core Strands Outer Diameter Number of Strands Voltage Rating Cable Shape Conductor Material Insulation Material Length Reel Length American Wire Gauge Current Rating Insulation Wall Thickness
RS Stock No. 516-8016
BrandRS PRO
HK$1,288.70
1 Reel of 25 Metre(s)
Reel(s)
16 mm² Black 126/0.4 mm 9mm 126 600 V Single Core Annealed Copper PVC 25m 25m 5 AWG 95 A 1mm
RS Stock No. 811-4560
BrandRS PRO
HK$2,610.01
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Black 80/0.4 mm 7.8mm 80 1000 V Single Core Copper PVC 100m 100m 7 AWG 68 A 1mm
RS Stock No. 516-7906
BrandRS PRO
HK$507.75
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Black 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m 9 AWG 48 A 0.8mm
RS Stock No. 516-7962
BrandRS PRO
HK$844.05
1 Reel of 25 Metre(s)
Reel(s)
10 mm² Black 72/0.4 mm 7.2mm 72 600 V Single Core Annealed Copper PVC 25m 25m 7 AWG 68 A 1mm
RS Stock No. 811-4542
BrandRS PRO
HK$1,983.02
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Black 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m 9 AWG 48 A 0.8mm
RS Stock No. 516-7928
BrandRS PRO
HK$439.98
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Blue 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m 9 AWG 48 A 0.8mm
RS Stock No. 516-8038
BrandRS PRO
HK$1,288.70
1 Reel of 25 Metre(s)
Reel(s)
16 mm² Red 126/0.4 mm 9mm 126 600 V Single Core Annealed Copper PVC 25m 25m 5 AWG 95 A 1mm
RS Stock No. 811-4558
BrandRS PRO
HK$1,983.02
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Red 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m 9 AWG 48 A 0.8mm
RS Stock No. 516-7934
BrandRS PRO
HK$507.75
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Red 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m 9 AWG 48 A 0.8mm
RS Stock No. 359-194
BrandRS PRO
HK$1,427.56
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Red 7/1.04 mm 5.4mm 7 600 V Single Core Annealed Copper PVC 100m 100m 9 AWG 48 A 0.8mm
RS Stock No. 358-999
BrandRS PRO
HK$530.43
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Red 1/1.38 mm 3.5mm 1 600 V Single Core Annealed Copper PVC 100m 100m 15 AWG 20 A 0.8mm
RS Stock No. 359-021
BrandRS PRO
HK$530.43
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow 1/1.38 mm 3.5mm 1 600 V Single Core Annealed Copper PVC 100m 100m 15 AWG 20 A 0.8mm
RS Stock No. 359-172
BrandRS PRO
HK$1,381.14
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Green/Yellow 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
RS Stock No. 811-4564
BrandRS PRO
HK$2,551.25
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Blue 80/0.4 mm 7.8mm 80 1000 V Single Core Copper PVC 100m 100m 7 AWG 68 A 1mm
RS Stock No. 811-4554
BrandRS PRO
HK$1,983.02
1 Reel of 100 Metre(s)
Reel(s)
6 mm² Green/Yellow 84/0.3 mm 6.3mm 84 1000 V Single Core Copper PVC 100m 100m 9 AWG 48 A 0.8mm
RS Stock No. 359-138
BrandRS PRO
HK$1,381.14
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Blue 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
RS Stock No. 516-7978
BrandRS PRO
HK$850.56
1 Reel of 25 Metre(s)
Reel(s)
10 mm² Blue 80/0.4 mm 7.2mm 80 600 V Single Core Annealed Copper PVC 25m 25m 7 AWG 68 A 1mm
RS Stock No. 359-071
BrandRS PRO
HK$1,006.81
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 1/1.78 mm 3.9mm 1 600 V Single Core Annealed Copper PVC 100m 100m 13 AWG 28 A 0.8mm
RS Stock No. 359-144
BrandRS PRO
HK$1,381.14
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Red 7/0.85 mm 4.8mm 7 600 V Single Core Annealed Copper PVC 100m 100m 11 AWG 37 A 0.8mm
RS Stock No. 516-7956
BrandRS PRO
HK$507.75
1 Reel of 25 Metre(s)
Reel(s)
6 mm² Green/Yellow 84/0.3 mm 5.3mm 84 600 V Single Core Annealed Copper PVC 25m 25m 9 AWG 48 A 0.8mm