Single Core Control Cable

Single core control cables are fine and flexible cables designed for the internal wiring of devices. They consist of a core made from a single conductor with a high temperature rating, coated in a durable and flame resistant PVC sheath.

What are single core control cables used for?

Single core control cables are used for the wiring of a range of devices in many industries. These include switch control, electrical cabinets, relay, internal connectors in a range of equipment, and small electrical devices.

Why use single core control cables?

Single core control cables are popular for their excellent strength, thermal resistance and shock-proof features. The conductor is made from bare copper strands, which are flexible so that they can be bent into the required shape. Single core control cables are available in a range of different lengths to suit the end application. They are also designed in different flame retardant PVC sheath colours. The PVC sheath offers insulating properties and is stable, robust and durable.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price
RS Stock No. 2508281263
Mfr. Part No.8051
BrandBelden
HK$602.89
Each
units
Related Products
From Commscope, a patch panel outrigger set for ...
Description:
From Commscope, a patch panel outrigger set for 19” rack systems. The tool attaches to the front of standard 19” racks and supports the front of the rack. The comb style strip dresses the cables into position leaving both hands ...
Supplied in packs of 10 with screws and ...
Description:
Supplied in packs of 10 with screws and cup washers. Rack Snap panel fixings replace fiddly cage nuts. They simply push fit into cabinet racksOffers considerable installation convenienceStrong, moulded thread inserts will fit the standard 3 square holes in a ...
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technologyColour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no.:542-5410 ).
The RapidNet blanking plate is designed to fill ...
Description:
The RapidNet blanking plate is designed to fill any voids in the RapidNet patch panels where space has been left for expansion. 4 port cassette blanking plateEasy push-down clip fitPrevents dust and dirt ingress.