Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 1 - 20 of 2920 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 763-7595
BrandRS PRO
HK$408.70
1 Reel of 100 Metre(s)
Reel(s)
1.1 mm² Black 17 AWG 32/0.2 mm Zero Halogen 2.52mm 100m 500 V Copper - +90°C - - -
RS Stock No. 361-715
BrandRS PRO
HK$361.88
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS Stock No. 812-4561
Mfr. Part No.4520005
BrandLapp
HK$2,858.70
1 Reel of 100 Metre(s)
Reel(s)
10 mm² Green/Yellow - - PVC 6.8mm 100m 450 V, 750 V Bare Copper - +80°C - - -
RS Stock No. 842-6078
Mfr. Part No.1854/19 BK005
BrandAlpha Wire
HK$327.82
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² Black 24 AWG 19/0.13 mm PVC 1.14mm 30m 600 V Copper MIL-W-76 +105°C - - -
RS Stock No. 763-7643
BrandRS PRO
HK$941.80
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow 13 AWG 50/0.25 mm Zero Halogen 3.25mm 100m 750 V Copper - +90°C - - -
RS Stock No. 111-7928
Mfr. Part No.1854/19 BK001
BrandAlpha Wire
HK$1,903.26
1 Reel of 305 Metre(s)
Reel(s)
0.2 mm² Black 24 AWG 19/0.13 mm PVC 1.14mm 305m 600 V Copper MIL-W-76 +105°C Flame Retardant - -
RS Stock No. 902-8375
BrandRS PRO
HK$225.06
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black - 29/0.2 mm PVC 2.4 → 2.8mm 100m 500 V Copper - +70°C Flame Retardant - H05V-K
RS Stock No. 361-759
BrandRS PRO
HK$343.40
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Red 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS Stock No. 721-0563
Mfr. Part No.4725051
BrandLapp
HK$324.44
1 Reel of 100 Metre(s)
Reel(s)
0.52 mm² White 20 AWG - - 2.6mm 100m 500 V Copper - +90°C - - -
RS Stock No. 811-7446
BrandRS PRO
HK$264.38
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Black 22 AWG 7/0.25 mm PVC 2.39mm 100m 600 V Copper UL1015 +105°C - Tinned Copper -
RS Stock No. 763-7618
BrandRS PRO
HK$594.37
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Black 15 AWG 30/0.25 mm Zero Halogen 3mm 100m 750 V Copper - +90°C - - -
RS Stock No. 721-0645
Mfr. Part No.4726041
BrandLapp
HK$694.42
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Red 15 AWG - - 3.5mm 100m 750 V Copper - +90°C - - -
RS Stock No. 177-1416
Mfr. Part No.5858 RD005
BrandAlpha Wire
HK$2,169.61
1 Reel of 30 Metre(s)
Reel(s)
1.23 mm² Red 16 AWG 19/0.29 mm PTFE 2.03mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 177-1078
Mfr. Part No.5855/7 BK005
BrandAlpha Wire
HK$1,358.50
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Black 22 AWG 7/0.25 mm PTFE 1.27mm 30m 600 V Silver Plated Copper UL1213 +200°C - Unshielded Premium
RS Stock No. 361-866
BrandRS PRO
HK$615.89
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Blue 13 AWG 50/0.25 mm PVC 4.1mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS Stock No. 361-721
BrandRS PRO
HK$357.44
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Blue 17 AWG 32/0.2 mm PVC 2.8mm 100m 500 V Annealed Copper 2491X +70°C - Unshielded -
RS Stock No. 724-4282
Mfr. Part No.4160501
BrandLapp
HK$1,018.48
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 13 AWG - PVC 3.7mm 100m 600 V Tinned Copper UL1015 +70°C - - -
RS Stock No. 836-0855
BrandRS PRO
HK$3,833.23
1 Reel of 100 Metre(s)
Reel(s)
16 mm² Black 5 AWG 151/0.35 mm PVC 10.8 → 13.4mm 100m 750 V Copper - +90°C - - -
RS Stock No. 168-0657
Mfr. Part No.3250 BK005
BrandAlpha Wire
HK$364.89
1 Reel of 30 Metre(s)
Reel(s)
0.2 mm² Black 24 AWG 7/0.20 mm SR-PVC 1.15mm 30m 300 V Tinned Copper UL1061 +80°C - Unshielded Premium
RS Stock No. 361-670
BrandRS PRO
HK$244.07
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Green/Yellow 18 AWG 24/0.2 mm PVC 2.7mm 100m 750 V Annealed Copper 2491X - - Unshielded -