Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 781 - 800 of 838 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 789-3717
Mfr. Part No.55A1121-20-2/6-9
HK$6,628.03
1 Reel of 100 Metre(s)
Reel(s)
0.6 mm² Blue/Red - 20 ETFE Radiation 19/32 -65°C +150°C -65 → +150 °C - 3.43mm 600 V Flame Retardant, Self-extinguishing
RS Stock No. 137-3267
Mfr. Part No.2926 BL005
BrandAlpha Wire
HK$380.27
1 Reel of 30 Metre(s)
Reel(s)
0.15 mm² Blue AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/38 -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac -
RS Stock No. 175-7487
BrandStaubli
HK$2,421.36
1 Reel of 10 Metre(s)
Reel(s)
16 mm² White - - Silicone Chemical Resistant, Impact Resistant, Radiation Resistant 4116/0.07 mm -50°C +150°C -50 +150 °C 10m 10.5mm 1.5 kV -
RS Stock No. 137-3288
Mfr. Part No.2930 BK005
BrandAlpha Wire
HK$327.73
1 Reel of 30 Metre(s)
Reel(s)
0.06 mm² Black AWM/STYLE 11540 30 AWG Fluoropolymer Chemicals, Sunlight, Water 7/38 -150°C +300°C -150 → +300 °C 30m 0.51mm 600 V ac -
RS Stock No. 204-6941
BrandRS PRO
HK$527.84
1 Reel of 100 Metre(s)
Reel(s)
- Blue - 24 PVDF - - -50°C +105°C -50 → +105 °C 100m - 300 V -
RS Stock No. 841-7251
BrandRS PRO
HK$670.96
1 Reel of 100 Metre(s)
Reel(s)
0.22 mm² Purple BS3G210 24 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.2 mm -75°C 200°C -75 → +200 °C 100m 0.95mm 300 V -
RS Stock No. 885-0831
BrandRS PRO
HK$1,347.86
1 Reel of 100 Metre(s)
Reel(s)
- Black - 18 AWG ETFE - 19/0.25 mm -75°C +150°C -75 → +150 °C 100m 1.9mm 600 V -
RS Stock No. 136-5942
Mfr. Part No.100E0111-2.50-9
HK$885.09
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² White EN 50306-2 - Polymer Acids, Alkali, Fuels 37/0.29 mm -55°C +125°C -55 → +125 °C 1.5m 2.5 → 2.63mm 300 V Flame Retardant, Halogen Free
RS Stock No. 183-9297
BrandRS PRO
HK$181.21
1 Reel of 100 Metre(s)
Reel(s)
- Green/Yellow BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS Stock No. 724-4569
Mfr. Part No.51105
BrandLapp
HK$617.78
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² White - 15 AWG Silicone Chemicals, Oils 19/0.25 mm -50°C +180°C -50 → +180 °C 100m 2.8mm 300 V -
RS Stock No. 138-3442
Mfr. Part No.2920 VI005
BrandAlpha Wire
HK$654.44
1 Reel of 30 Metre(s)
Reel(s)
0.6 mm² Purple AWM/STYLE 11540 20 AWG Fluoropolymer Chemicals, Sunlight, Water 19/32 -150°C +300°C -150 → +300 °C 30m 1.22mm 600 V ac -
RS Stock No. 878-8360
Mfr. Part No.2843/7 RD005
BrandAlpha Wire
HK$719.90
1 Reel of 30 Metre(s)
Reel(s)
0.14 mm² Red MIL-W-16878 26 PTFE Chemicals, Oils, Solvents 12601 -60°C 200°C -60 → +200 °C 30.5m 0.79mm 250 V -
RS Stock No. 233-8701
BrandRS PRO
HK$323.12
1 Reel of 100 Metre(s)
Reel(s)
- White - 26 PVDF - - -50°C +105°C -50 → +105 °C 100m - 300 V -
RS Stock No. 125-7959
BrandRS PRO
HK$918.06
1 Reel of 10 Metre(s)
Reel(s)
4 mm² Transparent - 11 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture - - +250°C - 10m 5.08mm 1 kV, 600 V -
RS Stock No. 137-3283
Mfr. Part No.2928 SL005
BrandAlpha Wire
HK$354.26
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Grey AWM/STYLE 11540 28 AWG Fluoropolymer Chemicals, Sunlight, Water 7/36 -150°C +300°C -150 → +300 °C 30m 0.58mm 600 V ac Flame Retardant
RS Stock No. 137-3266
Mfr. Part No.2926 BK005
BrandAlpha Wire
HK$380.27
1 Reel of 30 Metre(s)
Reel(s)
0.15 mm² Black AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/38 -150°C +300°C -150 → +300 °C 30m 0.76mm 600 V ac -
RS Stock No. 137-3287
Mfr. Part No.2928 YL005
BrandAlpha Wire
HK$354.26
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Yellow AWM/STYLE 11540 28 AWG Fluoropolymer Chemicals, Sunlight, Water 7/36 -150°C +300°C -150 → +300 °C 30m 0.58mm 600 V ac Flame Retardant
RS Stock No. 113-5821
Mfr. Part No.M22759/32-22-9
HK$165.00
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² White - 22 AWG ETFE - 19 / 34 AWG -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V ac -
RS Stock No. 841-7172
BrandRS PRO
HK$193.34
1 Reel of 25 Metre(s)
Reel(s)
0.12 mm² White BS3G210 26 AWG PTFE Fuels, Gasoline, Hydraulic Fluid, Lubricants, Oils 7/0.15 mm -75°C 200°C -75 → +200 °C 25m 0.8mm 300 V -
RS Stock No. 138-1624
Mfr. Part No.2918 GR001
BrandAlpha Wire
HK$7,266.47
1 Reel of 305 Metre(s)
Reel(s)
0.96 mm² Green AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/30 -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...