Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 321 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 842-5319
Mfr. Part No.3051 RD001
BrandAlpha Wire
HK$1,127.98
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS Stock No. 168-1571
Mfr. Part No.3051 RD005
BrandAlpha Wire
HK$294.82
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS Stock No. 878-8357
Mfr. Part No.2843/7 GR005
BrandAlpha Wire
HK$464.35
1 Reel of 30 Metre(s)
Reel(s)
0.14 mm² Green MIL-W-16878 26 PTFE Chemicals, Oils, Solvents 12601 -60°C 200°C -60 → +200 °C 30.5m 0.79mm 250 V -
RS Stock No. 176-9794
Mfr. Part No.3050 BK005
BrandAlpha Wire
HK$257.27
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS Stock No. 168-1559
Mfr. Part No.3051 BK005
BrandAlpha Wire
HK$294.82
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS Stock No. 842-5306
Mfr. Part No.3051 BK001
BrandAlpha Wire
HK$757.96
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS Stock No. 124-2996
Mfr. Part No.3050 BK001
BrandAlpha Wire
HK$469.89
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS Stock No. 111-9458
Mfr. Part No.3055 GY005
BrandAlpha Wire
HK$423.86
1 Reel of 30
Reel(s)
0.82 mm² Green/Yellow UL1007 18 AWG PVC Flame 16/0.25 mm -40°C 80°C -40 → +80 °C 30m 2.01mm 300 V -
RS Stock No. 124-3040
Mfr. Part No.3050 BL001
BrandAlpha Wire
HK$469.89
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Blue UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS Stock No. 878-8288
Mfr. Part No.2842/7 BK005
BrandAlpha Wire
HK$205.68
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Black MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS Stock No. 176-9801
Mfr. Part No.3050 RD005
BrandAlpha Wire
HK$126.09
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS Stock No. 878-8297
Mfr. Part No.2842/7 BL005
BrandAlpha Wire
HK$229.80
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Blue MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS Stock No. 124-3006
Mfr. Part No.3050 RD001
BrandAlpha Wire
HK$469.89
1 Reel of 304 Metre(s)
Reel(s)
0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS Stock No. 176-9823
Mfr. Part No.3050 BL005
BrandAlpha Wire
HK$257.27
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Blue UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS Stock No. 842-5303
Mfr. Part No.3051 BR001
BrandAlpha Wire
HK$757.96
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Brown UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS Stock No. 842-5325
Mfr. Part No.3051 WH001
BrandAlpha Wire
HK$1,127.98
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² White UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS Stock No. 878-8373
Mfr. Part No.2843/19 BK005
BrandAlpha Wire
HK$350.91
1 Reel of 30 Metre(s)
Reel(s)
0.15 mm² Black MIL-W-16878 26 PTFE Chemicals, Oils, Solvents 19/38 -60°C 200°C -60 → +200 °C 30.5m 0.79mm 250 V -
RS Stock No. 111-8708
Mfr. Part No.3051 BR005
BrandAlpha Wire
HK$294.82
1 Reel of 30
Reel(s)
0.35 mm² Brown UL1007 22 AWG PVC Flame 7/0.25 mm -40°C 80°C -40 → +80 °C 30m 1.57mm 300 V -
RS Stock No. 878-8307
Mfr. Part No.2842/7 RD005
BrandAlpha Wire
HK$439.40
1 Reel of 30 Metre(s)
Reel(s)
0.09 mm² Red MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS Stock No. 168-1543
Mfr. Part No.3051 WH005
BrandAlpha Wire
HK$294.82
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² White UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant