Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 910-7810
Mfr. Part No.KU0522
BrandCAE Groupe
HK$4,079.95
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 3.15mm 600 V Flame Retardant
RS Stock No. 910-7740
Mfr. Part No.KZ0506R
BrandCAE Groupe
HK$1,278.85
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² Red - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.27mm 600 V Flame Retardant
RS Stock No. 910-7686
Mfr. Part No.KZ0405V
BrandCAE Groupe
HK$1,350.97
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Green - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7800
Mfr. Part No.KU0122R
BrandCAE Groupe
HK$842.19
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² Red MIL-W-22759 22 AWG ETFE - 7/0.25 mm -55°C +150°C -55 → +150 °C 250m 1.1mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7728
Mfr. Part No.KZ0505J
BrandCAE Groupe
HK$1,318.51
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Yellow - 24 AWG PTFE - 7/0.2 mm -55°C +200°C -55 → +200 °C 250m 1.13mm 600 V Flame Retardant
RS Stock No. 910-7674
Mfr. Part No.KZ0405N
BrandCAE Groupe
HK$1,350.97
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Black - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7829
Mfr. Part No.KU0524
BrandCAE Groupe
HK$3,847.40
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 2.77mm 600 V Flame Retardant
RS Stock No. 910-7680
Mfr. Part No.KZ0405J
BrandCAE Groupe
HK$1,350.97
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Yellow - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7737
Mfr. Part No.KZ0506BL
BrandCAE Groupe
HK$1,408.53
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² White - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.27mm 600 V Flame Retardant
RS Stock No. 910-7797
Mfr. Part No.KU0124BL
BrandCAE Groupe
HK$523.86
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - 7/0.2 mm -55°C +150°C -55 → +150 °C 250m 0.91mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7709
Mfr. Part No.KZ0406N
BrandCAE Groupe
HK$1,553.80
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² Black - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.06mm 250 V Flame Retardant
RS Stock No. 910-7712
Mfr. Part No.KZ0406BL
BrandCAE Groupe
HK$1,553.80
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² White - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.06mm 250 V Flame Retardant
RS Stock No. 910-7753
Mfr. Part No.KZ0507N
BrandCAE Groupe
HK$1,972.30
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² Black - 20 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.52mm 600 V Flame Retardant
RS Stock No. 910-7719
Mfr. Part No.KZ0505R
BrandCAE Groupe
HK$1,318.51
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Red - 24 AWG PTFE - 7/0.2 mm -55°C +200°C -55 → +200 °C 250m 1.13mm 600 V Flame Retardant
RS Stock No. 910-7807
Mfr. Part No.KU0122BL
BrandCAE Groupe
HK$680.33
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - 7/0.25 mm -55°C +150°C -55 → +150 °C 250m 1.1mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7699
Mfr. Part No.KZ0405B
BrandCAE Groupe
HK$1,350.97
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Blue - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7762
Mfr. Part No.KZ0507R
BrandCAE Groupe
HK$1,972.30
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² Red - 20 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.52mm 600 V Flame Retardant
RS Stock No. 910-7778
Mfr. Part No.KZ0509BL
BrandCAE Groupe
HK$3,521.69
1 Reel of 250 Metre(s)
Reel(s)
1.3 mm² White - 16 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 2.15mm 600 V Flame Retardant
RS Stock No. 910-7683
Mfr. Part No.KZ0405R
BrandCAE Groupe
HK$1,350.97
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Red - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7759
Mfr. Part No.KZ0507B
BrandCAE Groupe
HK$1,972.30
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² Blue - 20 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.52mm 600 V Flame Retardant