Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 670 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 244-1273
Mfr. Part No.100G0111-1.00-0
HK$653.52
1 Reel of 100 Metre(s)
Reel(s)
1 mm² Black - - Polymer Flame, Fluids 19/0.25 mm -55°C +125°C -55 → +125 °C 100m 1.75mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 244-1251
Mfr. Part No.100G0111-0.50-0
HK$747.54
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black - - Polymer Flame, Fluids 19/0.18 mm -55°C +125°C -55 → +125 °C 100m 1.4mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 244-1267
Mfr. Part No.100G0111-0.75-0
HK$918.80
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black - - Polymer Flame, Fluids 19/0.23 mm -55°C +125°C -55 → +125 °C 100m 1.6mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 819-9669
BrandRS PRO
HK$3,237.50
1 Reel of 50 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - 250°C Maximum of +250 °C 50m 4.57mm 1 kV, 600 V -
RS Stock No. 819-9650
BrandRS PRO
HK$552.95
1 Reel of 10 Metre(s)
Reel(s)
2.5 mm² Transparent - 13 AWG PFA Abrasions, Heat, Industrial Fluids, Moisture 50/0.25 - +250°C Maximum of +250 °C 10m 4.57mm 1 kV, 600 V -
RS Stock No. 253-1988
Mfr. Part No.FLHTC0311-0.75-0
HK$1,305.65
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black - - ETFE - 19/0.23 mm -55°C +200°C -55 → +200 °C 100m 1.47mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 910-7810
Mfr. Part No.KU0522
BrandCAE Groupe
HK$6,120.95
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 3.15mm 600 V Flame Retardant
RS Stock No. 168-1571
Mfr. Part No.3051 RD005
BrandAlpha Wire
HK$355.21
1 Reel of 30 Metre(s)
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS Stock No. 244-1475
Mfr. Part No.100G0111-1.00-9
HK$1,039.34
1 Reel of 100 Metre(s)
Reel(s)
1 mm² White - - Polymer Flame, Fluids 19/0.25 mm -55°C +125°C -55 → +125 °C 100m 1.75mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 842-5319
Mfr. Part No.3051 RD001
BrandAlpha Wire
HK$1,359.32
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS Stock No. 329-9483
Mfr. Part No.55A0111-24-0
HK$639.93
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² Black - 24 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/36 -65°C +150°C -65 → +150 °C 100m 0.93mm 600 V Flame Retardant, Self-extinguishing
RS Stock No. 244-1318
Mfr. Part No.100G0111-0.50-2
HK$639.08
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Red - - Polymer Flame, Fluids 19/0.18 mm -55°C +125°C -55 → +125 °C 100m 1.4mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
RS Stock No. 253-2161
Mfr. Part No.FLHTC0311-1.50-9
HK$1,556.54
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² White - - ETFE Chemicals, Flame 19/0.32 mm -55°C +200°C -55 → +200 °C 100m 1.87mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 776-1991
BrandRS PRO
HK$340.24
1 Reel of 25 Metre(s)
Reel(s)
1.5 mm² - - - Silicone Rubber Flame 30/0.25 mm -60°C +200°C -60 → +200 °C 25m 2.9mm 300 → 500 V -
RS Stock No. 183-9225
BrandRS PRO
HK$257.91
1 Reel of 100 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - -
RS Stock No. 253-2004
Mfr. Part No.FLHTC0311-0.75-5
HK$1,212.64
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Green - - ETFE - 19/0.23 mm -55°C +200°C -55 → +200 °C 100m 1.47mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing
RS Stock No. 878-8357
Mfr. Part No.2843/7 GR005
BrandAlpha Wire
HK$408.63
1 Reel of 30 Metre(s)
Reel(s)
0.14 mm² Green MIL-W-16878 26 PTFE Chemicals, Oils, Solvents 12601 -60°C 200°C -60 → +200 °C 30.5m 0.79mm 250 V -
RS Stock No. 183-9231
BrandRS PRO
HK$869.89
1 Reel of 500 Metre(s)
Reel(s)
- White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - -
RS Stock No. 176-9794
Mfr. Part No.3050 BK005
BrandAlpha Wire
HK$309.95
1 Reel of 30 Metre(s)
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS Stock No. 842-5306
Mfr. Part No.3051 BK001
BrandAlpha Wire
HK$895.51
1 Reel of 305 Metre(s)
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant