Automotive Wire

Automotive wire is used in cars, vans, motorcycles and other various land-based vehicles. The popularity of this wire is purely down to its reliability and quality within engines. The outer material of the car wire is fully flame retardant, due to its location to highly flammable liquids, which could cause devastating damage to the vehicles engine.
Types
• Various cross sectional areas (CSA) available
• Both 30 m and 100 m lengths are available
• Single core with a choice of multiple strands
• Models which have 100% tolerance resist damage from oil, brake fluid and antifreeze
Benefits
• Flame Retardant
• Light and flexible
• Functions within very hot engine compartments
• Choice of PVC and PVF

...
Read more Read less

Filters

Viewing 41 - 48 of 48 products
Results per page
Description Price Fire Behaviour Cross Sectional Area Core Strands Conductor Resistance Length Maximum Operating Temperature Sheath Colour Outer Sheath Material Voltage Rating Outer Diameter Cable Shape Number of Strands Series Size of Strands
RS Stock No. 122-5869
BrandRS PRO
HK$126.98
1 Reel of 30 Metre(s)
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Blue/Red PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS Stock No. 369-4872
Mfr. Part No.ACW0219-1.50-5
HK$1,066.98
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 1.5 mm² 19/0.32 mm 12.7 Ω/km 100m +150°C Green PVF 50 V 2.3mm Single Core 19 ACW 0.32 mm
RS Stock No. 122-5860
BrandRS PRO
HK$126.98
1 Reel of 30 Metre(s)
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C White PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS Stock No. 122-5890
BrandRS PRO
HK$243.67
1 Reel of 30 Metre(s)
Reel(s)
Flame Retardant 3 mm² 175/0.15 mm 6.15 Ω/km 30m +100°C Yellow PVC 600 V 4.1mm Wire/Single Core 175 - 0.15 mm
RS Stock No. 369-4917
Mfr. Part No.ACW0219-2.50-2
HK$1,546.69
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Low Smoke Density, Self-extinguishing 2.5 mm² 19/0.41 mm 7.6 Ω/km 100m +150°C Red PVF 50 V 2.85mm Single Core 19 ACW 0.41 mm
RS Stock No. 122-5886
BrandRS PRO
HK$243.67
1 Reel of 30 Metre(s)
Reel(s)
Flame Retardant 3 mm² 175/0.15 mm 6.15 Ω/km 30m +100°C Black PVC 600 V 4.1mm Wire/Single Core 175 - 0.15 mm
RS Stock No. 122-5863
BrandRS PRO
HK$126.98
1 Reel of 30 Metre(s)
Reel(s)
Flame Retardant 1 mm² 57/0.15 mm 18.5 Ω/km 30m +100°C Orange PVC 600 V 2.7mm Wire/Single Core 57 - 0.15 mm
RS Stock No. 122-5885
BrandRS PRO
HK$164.74
1 Reel of 30 Metre(s)
Reel(s)
Flame Retardant 2 mm² 115/0.15 mm 9.42 Ω/km 30m +100°C Red/White PVC 600 V 3.3mm Wire/Single Core 115 - 0.15 mm