Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.

...
Read more Read less

Filters

Viewing 41 - 60 of 300 products
Results per page
Description Price Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 359-942
BrandRS PRO
HK$862.07
1 Box of 30 Metre(s)
Box(es)
16 1.27mm 28 30m 20.45 mm Ribbon Multicoloured 300 V No Unscreened Stranded 7 -20°C +105°C
RS Stock No. 363-682
Mfr. Part No.3-1437357-4
HK$555.62
1 Reel of 30 Metre(s)
Reel(s)
26 1.27mm 28 30m 33 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C
RS Stock No. 120-8485
Mfr. Part No.3302-9
Brand3M
HK$419.64
1 Reel of 30 Metre(s)
Reel(s)
9 1.27mm 28 30m 11.43 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 841-7087
Mfr. Part No.135-2801-015
BrandAmphenol
HK$972.40
1 Reel of 30 Metre(s)
Reel(s)
15 1.27mm 28 - - Ribbon Black/Grey 300 V - Unscreened Stranded 7 - +105°C
RS Stock No. 679-6817
Mfr. Part No.FSN-12A-10
HK$9.58
Each
units
10 1.27mm 28 50.8mm - - - 200 V Yes - - - -40°C +125°C
RS Stock No. 754-2205
Mfr. Part No.111-2803-010
BrandAmphenol
HK$815.22
1 Reel of 30 Metre(s)
Reel(s)
10 - 28 - 8.89 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 - -
RS Stock No. 170-7231
Mfr. Part No.98267-0711
BrandMolex
HK$7.921
Each (In a Bag of 1000)
units
4 1mm - 152mm - Ribbon Grey 60 V ac Yes Unscreened - - -40°C +105°C
RS Stock No. 190-2067
Mfr. Part No.3770/20-100
Brand3M
HK$5,180.72
1 Reel of 150 Metre(s)
Reel(s)
20 1.27mm 26 - 25.4 mm Ribbon Grey 300 V - Unscreened Stranded 7 -40°C +105°C
RS Stock No. 841-7077
Mfr. Part No.151-2831-060
BrandAmphenol
HK$4,475.90
1 Reel of 30 Metre(s)
Reel(s)
60 1.27mm 28 - 3.06 in Ribbon Black/Grey 150 V, 300 V - Screened Stranded 7 - +105°C
RS Stock No. 360-188
BrandRS PRO
HK$729.31
1 Box of 30 Metre(s)
Box(es)
37 1.27mm 28 30m 47 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 190-3777
Mfr. Part No.FST-21A-15
HK$18.79
Each (In a Bag of 500)
units
15 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +150°C
RS Stock No. 299-1059
Mfr. Part No.9-6474612-3
HK$118.86
1 Bag of 10
Bag(s)
5 2.54mm 24 51mm - - - 300 V Yes - - - -40°C +125°C
RS Stock No. 719-3474
Mfr. Part No.6667009912299
BrandHARTING
HK$220.36
1 Bag of 10 Metre(s)
Bag(s)
25 1.27mm 28 10m 32.68 mm Ribbon Grey 300 V - Unscreened Stranded 7 - -
RS Stock No. 190-2043
Mfr. Part No.3302-60 100FT
Brand3M
HK$79.302
Each
units
60 1.27mm 28 30m 76.2 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 363-654
Mfr. Part No.7-1437356-3
HK$394.60
1 Reel of 30 Metre(s)
Reel(s)
16 1.27mm 28 30m 20.32 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C
RS Stock No. 754-2236
Mfr. Part No.191-2815-044
BrandAmphenol
HK$1,287.70
1 Reel of 30 Metre(s)
Reel(s)
44 1mm 28 - 43.89 mm Planar Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 424-2028
BrandRS PRO
HK$566.28
1 Reel of 30 Metre(s)
Reel(s)
34 0.64mm 30 30m 21.59 mm Ribbon Grey 150 V - Unscreened Solid 1 -20°C +105°C
RS Stock No. 679-8182
Mfr. Part No.FST-21A-20
HK$52.42
Each
units
20 2.54mm 24 25.4mm - - - 300 V Yes - - - -40°C +150°C
RS Stock No. 289-9931
BrandRS PRO
HK$119.70
1 Reel of 5 Metre(s)
Reel(s)
34 1.27mm 28 5m 43.2 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C
RS Stock No. 190-3778
Mfr. Part No.FST-22A-5
HK$7,430.00
1 Bag of 1000
Bag(s)
5 2.54mm 24 51mm - - - 300 V Yes - - - -40°C +150°C
Related Products
The CM87 can measure AC / DC current ...
Description:
The CM87 can measure AC / DC current and can also measure AC / DC voltage plus testing procedures for resistance, capacitance, frequency, duty cycle, type K thermocouple temperature, continuity and diode. Large size clamp meter with 57mm jawsTrue RMS ...
Floating, waterproof, easy to use with replaceable electrodes, ...
Description:
Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.Featuring a large LCD display enabling users to read pH and ...
Timer Module Type 198 for PCB mount features ...
Description:
Timer Module Type 198 for PCB mount features a 6-digit LCD display and a wide voltage range.The module is extremely robust and suitable for many different applications thanks to its wide temperature range. Hour Meter Module with electrical resetDisplay range ...
RS Pro LX-105 is a great value, versatile, ...
Description:
RS Pro LX-105 is a great value, versatile, handheld luxmeter with detachable light cell. It can measure daylight, tungsten, fluorescent and mercury light intensity in either lux or foot-candles. Display hold function3 ranges/times coveredAuto power downRS-232 serial interfaceZero adjustmentDual LCD ...