Thin Ethernet Cable

Thin Ethernet Cables are popularly used to connect devices in a local area network (LAN). Ethernet cabling is often combined with RJ type connectors for connecting personal computers, routers and switches. Thin bodied Ethernet cabling has an advantage over regular Ethernet cabling in that it is space saving, and able to be fed through smaller spaces.
Applications
Many businesses utilise a local area network for a more secure and reliable internet setup than can be provided by wireless connectivity. In this case thin Ethernet cabling is often run through desk cable grommets, floor panels and wall-mounted cable channels in office and commercial environments.
The RS Range of thin Ethernet cabling is available in reels of up to 500 m, enough to suit your installation needs.
Fire Safety
The RS range of thin Ethernet cables are available as LSZH (Low Smoke Zero Halogen) and LSF (Low Smoke and Fume) for extra fire safety in low ventilated areas.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Fire Behaviour Outer Diameter Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature Sheath Material Velocity ratio Attenuation Conductor Strand Type Core Strands Conductor Material Insulation Material Cable Shape
RS Stock No. 521-8278
BrandBelden
HK$1,036.97
1 Reel of 100 Metre(s)
Reel(s)
- 4.95mm 101 pF/m 50 Ω -40°C +85°C Polyvinyl Chloride PVC 66% 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz Stranded 19/33 Tinned Copper PE Coaxial
RS Stock No. 521-8436
Mfr. Part No.MRG5801.10100
BrandBelden
HK$1,243.23
1 Reel of 100 Metre(s)
Reel(s)
Low Smoke Zero Halogen (LSZH) 4.95mm 100 pF/m 50 Ω -30°C +70°C Low Smoke Zero Halogen (LSZH) 66% 3.3 dB/100m @ 5MHz, 10.6 dB/100m @ 50MHz, 15.1 dB/100m @ 100MHz, 23.1 dB/100m @ 230MHz, 30.7 dB/100m @ 400MHz, 44.1 dB/100m @ 800MHz, 45.8 dB/100m @ 862MHz, 49.6 dB/100m @ 1GHz, 58.2 dB/100m @ 1350MHz, 66.8 dB/100m @ 1750MHz, 74.6 dB/100m @ 2150MHz, 79.2 Stranded 19/33 Tinned Copper PE Coaxial
RS Stock No. 521-7900
BrandBelden
HK$774.41
1 Reel of 100 Metre(s)
Reel(s)
- 4.95mm - 50 Ω - - - - 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz Stranded - - - -
RS Stock No. 521-8335
Mfr. Part No.MRG5800.00500
BrandBelden
HK$2,792.16
1 Reel of 500 Metre(s)
Reel(s)
- 4.95mm 101 pF/m 50 Ω -40°C +85°C Polyvinyl Chloride PVC 66% 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz Stranded 19/33 Tinned Copper PE Coaxial
RS Stock No. 172-0976
Mfr. Part No.8259 0101000
BrandBelden
HK$6,184.67
1 Reel of 305 Metre(s)
Reel(s)
- 0.89mm 30.8 pF/ft 0.092 μH/ft -40°C +75°C Polyvinyl Chloride PVC 66% 22.8 dB/100 ft @ 1000 MHz Stranded 19/33 Tinned Copper PE Multicore
RS Stock No. 822-951
Mfr. Part No.9907.00152
BrandBelden
HK$2,035.59
1 Reel of 152 Metre(s)
Reel(s)
- 4.7mm 83.312 pF/m 50 Ω -40°C +80°C Polyvinyl Chloride PVC 80% 8.9 dB/100ft @ 400MHz, 12.1 dB/100ft @ 700MHz, 13.9 dB/100ft @ 900MHz, 14.8 dB/100ft @ 1GHz Stranded 19/32 Tinned Copper Foam HDPE Coaxial
RS Stock No. 822-945
Mfr. Part No.9903 E4X500
BrandBelden
HK$6,231.71
1 Reel of 152 Metre(s)
Reel(s)
- 6.35mm 114.144 pF/m 78 Ω -20°C +80°C Polyvinyl Chloride PVC 66% - Stranded 1/24, 3/28 Tinned Copper PP Multicore
RS Stock No. 2509141481
Mfr. Part No.88240 010500
BrandBelden
HK$10,795.82
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509133014
Mfr. Part No.8262 0101000
BrandBelden
HK$6,191.08
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509132904
Mfr. Part No.8240 0101000
BrandBelden
HK$4,429.18
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -