Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Number of Strands Outer Diameter Sheath Colour
RS Stock No. 387-7320
Mfr. Part No.1591301
BrandLapp
HK$344.53
1 Reel of 100 Metre(s)
Reel(s)
Fire Resistant JY (ST) Y 4 Aluminium Laminated Plastic Foil PVC 100m - 0.28 mm² 23 AWG Bare Copper Twisted Pair - 5.5mm Grey
RS Stock No. 518-5853
Mfr. Part No.SPE191371
BrandDecelect
HK$398.64
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - Blue/White
RS Stock No. 518-5819
Mfr. Part No.SPE191367
HK$393.39
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - Red/White
RS Stock No. 520-2790
BrandRS PRO
HK$2,422.24
1 Reel of 100 Metre(s)
Reel(s)
- CW1128 20 - PE 100m - - - Bare Annealed Copper Multicore - 9.5mm Black
RS Stock No. 518-5689
BrandRS PRO
HK$582.08
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Unshielded PVC 100m 7/0.127 mm 0.066 mm² AWG 26 Bare Copper Multicore 7 4.8mm Black
RS Stock No. 518-5746
BrandRS PRO
HK$350.04
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant - 6 Unshielded PVC 50m - 0.066 mm² 30 AWG Copper Multicore - 2.4mm Black
RS Stock No. 749-2516
BrandRS PRO
HK$391.40
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat 7 5.1 x 2.5mm Grey
RS Stock No. 518-5702
Mfr. Part No.SPE191357
HK$764.96
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 518-5724
Mfr. Part No.SPE191359
HK$662.40
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - Black
RS Stock No. 518-5718
Mfr. Part No.SPE191358
HK$406.85
1 Reel of 50 Metre(s)
Reel(s)
- - 6 Unshielded PVC 50m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 179-3748
Mfr. Part No.JAR205BLR
BrandCAE Groupe
HK$600.41
1 Reel of 200 Metre(s)
Reel(s)
Flame Retardant - 2 Unshielded PVC 200m 1/0.5 mm 0.22 mm² 24 AWG Tinned Copper Twisted Pair 1 1mm -
RS Stock No. 136-8166
BrandRS PRO
HK$606.24
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - 6mm Grey
RS Stock No. 226-621
Mfr. Part No.SYT 3 24 G1
BrandCAE Groupe
HK$690.62
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 5.1mm Grey
RS Stock No. 136-8156
BrandRS PRO
HK$1,997.16
1 Reel of 100 Metre(s)
Reel(s)
Fire Resistant - 4 - Polyolefin 100m 9/10 - - Copper Multicore - 7.3mm Orange
RS Stock No. 518-5667
Mfr. Part No.SPE191354
HK$346.55
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 28 AWG - Multicore - - Cream
RS Stock No. 136-8170
BrandRS PRO
HK$1,365.95
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 6 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - 8.3mm Grey
RS Stock No. 518-5695
Mfr. Part No.SPE191356
HK$361.34
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - - Black
RS Stock No. 136-8164
BrandRS PRO
HK$404.98
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 10 Al/PET PVC 100m 1/0.81 mm - 24 AWG Copper Multicore - 6.3mm Grey
RS Stock No. 227-006
Mfr. Part No.SYT520G1
BrandCAE Groupe
HK$2,162.21
1 Reel of 100 Metre(s)
Reel(s)
- - 10 Aluminium/PET Tape PVC 100m - - 20 AWG Bare Copper Twisted Pair 1 7.9mm Grey
RS Stock No. 226-974
Mfr. Part No.SYT 1 20 G1
BrandCAE Groupe
HK$543.98
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair 1 4.3mm Grey