Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 341 - 349 of 349 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 194-6723
Mfr. Part No.21.15.2987-50
BrandRoline
HK$28.18
Each
units
300mm Terminated Male RJ45 UTP White - - - - -
RS Stock No. 197-3674
Mfr. Part No.21.15.2829-20
BrandRoline
HK$293.34
Each
units
20m Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)
RS Stock No. 197-3645
Mfr. Part No.21.15.2833-50
BrandRoline
HK$81.15
Each
units
3m Terminated Male RJ45 S/FTP Green - - - - Low Smoke Zero Halogen (LSZH)
New
RS Stock No. 203-9053
Mfr. Part No.33280101001005
BrandHARTING
HK$178.92
Each
units
500mm Terminated T1 Industrial SPE Overmoulded Tinned Copper Braid Yellow - - - - Flame Retardant
RS Stock No. 194-6766
Mfr. Part No.21.15.2757-40
BrandRoline
HK$190.12
Each
units
10m Terminated Male RJ45 UTP Black - - - - -
RS Stock No. 188-1383
Mfr. Part No.09488585745030
BrandHARTING
HK$261.86
Each
units
3m Terminated RJ45 S/FTP - - 8 - - -
RS Stock No. 775-4864
Mfr. Part No.PCD-07004-0E
HK$177.36
Each
units
5m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS Stock No. 113-5902
BrandRS PRO
HK$1,316.83
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - SF/FTP Grey PVC - 8mm - -
RS Stock No. 775-4861
Mfr. Part No.PCD-07002-0E
HK$124.37
Each
units
3m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
Related Products
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
MK Masterseal Plus range of water tight accessories ...
Description:
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the ...