Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 397 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 757-5150
Mfr. Part No.6XV1878-2B
BrandSiemens
HK$1,023.99
1 Reel of 20 Metre(s)
Reel(s)
20m Unterminated - Twisted Pair Green PVC - - - -
RS Stock No. 757-5144
Mfr. Part No.6XV1878-2A
BrandSiemens
HK$741.90
1 Reel of 20 Metre(s)
Reel(s)
20m Unterminated - Twisted Pair Green PVC - - - -
RS Stock No. 913-1822
Mfr. Part No.09456000531
BrandHARTING
HK$1,137.46
1 Reel of 20 Metre(s)
Reel(s)
20m Unterminated - Tinned Copper Braid Black PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 226-788
Mfr. Part No.F5554SH
HK$1,567.02
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated F/FTP Purple LSZH 1 7.4mm 1XAWG23 Low Smoke Zero Halogen (LSZH)
RS Stock No. 803-3250
Mfr. Part No.1416347
HK$8,532.39
Each
units
100m Unterminated - S/FTP Blue PUR - 6.4mm - -
RS Stock No. 778-5180
BrandRS PRO
HK$341.88
Each
units
10m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS Stock No. 913-1813
Mfr. Part No.09456000640
BrandHARTING
HK$3,619.74
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow Polyurethane 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 778-5165
BrandRS PRO
HK$72.96
Each
units
1m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS Stock No. 194-6739
Mfr. Part No.21.15.2702-100
BrandRoline
HK$69.91
Each
units
2m Terminated Male RJ45 UTP Grey - - - - -
RS Stock No. 194-6740
Mfr. Part No.21.15.2712-100
BrandRoline
HK$74.45
Each
units
2m Terminated Male RJ45 UTP Red - - - - -
RS Stock No. 194-6741
Mfr. Part No.21.15.2722-100
BrandRoline
HK$71.27
Each
units
2m Terminated Male RJ45 UTP Yellow - - - - -
RS Stock No. 194-6742
Mfr. Part No.21.15.2732-100
BrandRoline
HK$69.91
Each
units
2m Terminated Male RJ45 UTP Green - - - - -
RS Stock No. 194-6759
Mfr. Part No.21.15.2765-50
BrandRoline
HK$125.61
Each
units
5m Terminated Male RJ45 UTP White - - - - -
RS Stock No. 175-6560
Mfr. Part No.2203ELY.00500
BrandBelden
HK$5,326.33
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - U/FTP Blue LSZH 8 6.9mm - Low Smoke Zero Halogen (LSZH)
RS Stock No. 197-3650
Mfr. Part No.21.15.2815-50
BrandRoline
HK$129.65
Each
units
5m Terminated Male RJ45 S/FTP Red - - - - Low Smoke Zero Halogen (LSZH)
RS Stock No. 188-1380
Mfr. Part No.09488484745100
BrandHARTING
HK$617.65
Each
units
10m Terminated VarioBoot RJ45 S/FTP - - - - - -
RS Stock No. 136-7982
Mfr. Part No.ET426305
HK$3,480.04
1 Reel of 305 Metre(s)
Reel(s)
305m Unterminated - S/FTP Black PVC 4 6mm - LSZH
RS Stock No. 194-6743
Mfr. Part No.21.15.2742-100
BrandRoline
HK$66.93
Each
units
2m Terminated Male RJ45 UTP Blue - - - - -
RS Stock No. 194-6760
Mfr. Part No.21.15.2707-40
BrandRoline
HK$224.32
Each
units
10m Terminated Male RJ45 UTP Grey - - - - -
RS Stock No. 197-3651
Mfr. Part No.21.15.2825-50
BrandRoline
HK$127.10
Each
units
5m Terminated Male RJ45 S/FTP Yellow - - - - Low Smoke Zero Halogen (LSZH)