Trace Heating Cable

What is Trace Heating Cable?
Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving. Trace heating cables are constructed from thermoplastic layers containing a self-regulating heating element and two adjacent bus wires.
How does Trace heating work?
Trace heating cables are created by placing a semi conductive self-regulating heating matrix around two bus wires, one live and one neutral. When power is connected to these bus wires the matrix receives either voltage, causing it to heat up.
How are they used?
Trace heating is easy to install on pipework, tanks or vessels using cable ties, aluminium or glass fibre tape or a suitable adhesive prior to covering with insulation. The cable can be cut to any length allowing them to be manipulated to suit any application. All trace heating applications should be temperature controlled using a suitable thermostat.

...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Cable Type Output per Metre Self Regulating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Sheath Material Sheath Colour Hazardous Area Certification Standards Met
RS Stock No. 379-722
BrandRS PRO
HK$560.58
1 Reel of 3 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 10W - 240 V -70°C +200°C -70 → +200 °C 3m Silicone Rubber - - RoHS Compliant
RS Stock No. 256-244
BrandRS PRO
HK$1,727.50
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS Stock No. 665-7431
BrandRS PRO
HK$221.61
1 Kit
Kit(s)
Frost Protection, Parallel Circuit - - - -70°C +200°C -70 → +200 °C - Silicone Rubber - No BS EN 62395-1:2006, BS EN ISO 9001:2008
RS Stock No. 379-750
BrandRS PRO
HK$3,315.11
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 40W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - Manufactured to BS EN 62395-1:2006
RS Stock No. 379-738
BrandRS PRO
HK$745.41
1 Reel of 6 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 10W - 240 V -70°C +200°C -70 → +200 °C 6m Silicone Rubber - - RoHS Compliant
RS Stock No. 703-3108
BrandRS PRO
HK$1,540.40
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - -
RS Stock No. 703-3114
BrandRS PRO
HK$1,891.83
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 665-7444
BrandRS PRO
HK$4,912.68
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 50m Polyolefin - - -
RS Stock No. 665-7422
BrandRS PRO
HK$6,266.15
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - BS EN 62395-1:2006
RS Stock No. 665-7475
BrandRS PRO
HK$2,972.68
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 9W Yes 240 V 0°C +100°C Maximum of +100 (Un-Energised) °C 20m Polyolefin - - -
RS Stock No. 379-744
BrandRS PRO
HK$3,155.76
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 20W - 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - - BS EN 62395-1:2006, RoHS Compliant
RS Stock No. 703-3186
BrandRS PRO
HK$3,129.87
1 Reel of 30 Metre(s)
Reel(s)
Frost Protection 10W Yes 230 V - +80°C Maximum of +80 (Un-Energised) °C 30m Polyolefin - - BS EN 62395
RS Stock No. 703-3170
BrandRS PRO
HK$4,310.25
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage 30W No 110 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - ATEX BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS Stock No. 665-7595
BrandRS PRO
HK$851.48
1 Kit
Kit(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 10m Polyolefin - - -
RS Stock No. 703-3142
BrandRS PRO
HK$2,838.49
1 Reel of 20 Metre(s)
Reel(s)
Self Regulating 20W Yes 110 V - +80°C Maximum of +80 (Un-Energised) °C 20m Polyolefin - - BS EN 62395
RS Stock No. 665-7419
BrandRS PRO
HK$3,087.54
1 Reel of 50 Metre(s)
Reel(s)
Constant Wattage, Parallel Circuit 15W - 240 V -60°C +200°C -60 → +200 °C 50m Silicone Rubber - - -
RS Stock No. 665-7508
BrandRS PRO
HK$4,310.25
1 Reel of 20 Metre(s)
Reel(s)
Constant Wattage 20W No 240 V -60°C +200°C -60 → +200 °C 20m Silicone Rubber - ATEX BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS Stock No. 703-3139
BrandRS PRO
HK$3,963.94
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 10W Yes 110 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395
RS Stock No. 665-7447
BrandRS PRO
HK$9,825.02
1 Reel of 100 Metre(s)
Reel(s)
Self Regulating 10W Yes 240 V - +60°C Maximum of +60 °C 100m Polyolefin - - -
RS Stock No. 703-3215
BrandRS PRO
HK$7,095.77
1 Reel of 50 Metre(s)
Reel(s)
Self Regulating 30W Yes 240 V - +80°C Maximum of +80 (Un-Energised) °C 50m Polyolefin - - BS EN 62395