SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.
Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Read more Read less

Filters

Viewing 21 - 40 of 114 products
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Colour Armoured Earth Cable American Wire Gauge Bedding Material
RS Stock No. 244-1677
Mfr. Part No.SYSC07.0050
BrandBelden
HK$1,545.43
1 Reel of 50 Metre(s)
Reel(s)
- 7 1 mm² 11.53mm 10 A -5°C +70°C 300/500 V 32/0.2 mm Transparent - Yes 17 AWG PVC
RS Stock No. 176-2316
Mfr. Part No.12GDSY-KC50
BrandBelden
HK$3,318.75
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant 12 1.5 mm² 14.6mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 176-2379
Mfr. Part No.12GDSY-K100
BrandBelden
HK$5,846.20
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 12 1.5 mm² 15.1mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 379-334
Mfr. Part No.SYSD02.0050
BrandBelden
HK$778.35
1 Reel of 50 Metre(s)
Reel(s)
- 2 1.5 mm² 9.58mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS Stock No. 454-8809
Mfr. Part No.1125207
BrandLapp
HK$1,705.25
1 Reel of 50 Metre(s)
Reel(s)
- 7 1 mm² 11mm 15 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS Stock No. 514-4111
Mfr. Part No.SYSD05.01100
BrandBelden
HK$2,405.49
1 Reel of 100 Metre(s)
Reel(s)
- 5 1.5 mm² 12.8mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS Stock No. 444-0452
Mfr. Part No.00160893
BrandLapp
HK$2,027.85
1 Reel of 50 Metre(s)
Reel(s)
- 4 2.5 mm² 13.9mm 26 A -40°C +80°C 450/750 V 50/0.25 mm Transparent - Yes 13 AWG PVC
RS Stock No. 380-198
Mfr. Part No.SYSD03.00100
BrandBelden
HK$1,963.26
1 Reel of 100 Metre(s)
Reel(s)
- 3 1.5 mm² 10.03mm 10 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS Stock No. 827-4215
BrandRS PRO
HK$3,260.40
1 Reel of 50 Metre(s)
Reel(s)
- 5 6 mm² 16.7mm 44 A -40°C +80°C 300/500 V 84/0.30 mm Transparent - Yes 9 PVC
RS Stock No. 176-2373
Mfr. Part No.C4GESY-KC50
BrandBelden
HK$2,196.74
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant 4 2.5 mm² 13.9mm - -40°C +80°C 450 V, 750 V - Grey Yes Yes - -
RS Stock No. 514-3887
Mfr. Part No.SYSE04.01100
BrandBelden
HK$2,808.98
1 Reel of 100 Metre(s)
Reel(s)
- 4 2.5 mm² 13.6mm 20 A -5°C +70°C 300/500 V 50/0.25 mm Transparent - Yes 13 AWG PVC
RS Stock No. 514-4127
Mfr. Part No.SYSD05.0150
BrandBelden
HK$1,344.89
1 Reel of 50 Metre(s)
Reel(s)
- 5 1.5 mm² 12.8mm 16 A -5°C +70°C 300/500 V 30/0.25 mm Transparent - Yes 15 AWG PVC
RS Stock No. 444-0446
Mfr. Part No.0016066
BrandLapp
HK$1,465.12
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 10.2mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Transparent - Yes 16 AWG PVC
RS Stock No. 176-2405
Mfr. Part No.5GCSY-K100
BrandBelden
HK$2,401.93
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 5 1 mm² 9.8mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
RS Stock No. 196-4692
BrandRS PRO
HK$465.72
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm² 10.3mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 827-4218
BrandRS PRO
HK$1,121.51
1 Reel of 50 Metre(s)
Reel(s)
- 7 0.75 mm² 9.4mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Transparent - Yes 18 PVC
RS Stock No. 196-4727
BrandRS PRO
HK$1,513.40
1 Reel of 50 Metre(s)
Reel(s)
- 5 2.5 mm² 13.3mm - -15°C +70°C 300/500 V 50/0.25 mm Transparent Yes Yes - PVC
RS Stock No. 196-4683
BrandRS PRO
HK$599.80
1 Reel of 50 Metre(s)
Reel(s)
- 4 1 mm² 10.9mm - -15°C +70°C 300/500 V 32/0.2 mm Transparent Yes Yes - PVC
RS Stock No. 455-0076
Mfr. Part No.0016043
BrandLapp
HK$2,207.20
1 Reel of 100 Metre(s)
Reel(s)
- 3 1 mm² 8.8mm 14 A -40°C +80°C 300/500 V 32/0.20 mm Transparent - Yes 17 PVC
RS Stock No. 176-2402
Mfr. Part No.5GBSY-K100
BrandBelden
HK$1,712.52
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant 5 0.75 mm² 9.2mm - -40°C +80°C 300 V, 500 V - Grey Yes Yes - -
Related Products
Chassis mounting low voltage mains transformers with a ...
Description:
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options. Double section bobbin constructionFully ...
RS Pro PCB low profile transformers are low ...
Description:
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output ...