Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
Read more Read less

Filters

Viewing 21 - 38 of 38 products
Results per page
Description Price Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS Stock No. 170-7799
Mfr. Part No.91.232.3000.2
BrandWieland
HK$122.934
Each (In a Box of 25)
units
- 3 8.3mm 1.5 mm² - - - 16 A - - 250 V - - -
RS Stock No. 510-2410
Mfr. Part No.5100FE.00152
BrandBelden
HK$2,011.63
1 Reel of 152 Metre(s)
Reel(s)
- 2 5.64mm 2.09 mm² 152m Polyvinyl Chloride PVC 19/27 8 A -20°C +75°C 300 V 14 AWG - Multicore
RS Stock No. 136-8146
BrandRS PRO
HK$503.11
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4mm - 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V 24 AWG - Multicore
RS Stock No. 820-0194
BrandRS PRO
HK$664.83
1 Reel of 100 Metre(s)
Reel(s)
- 8 4.35mm - 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 136-8142
BrandRS PRO
HK$424.03
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 6 4.4mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS Stock No. 820-0182
BrandRS PRO
HK$476.33
1 Reel of 100 Metre(s)
Reel(s)
- 6 3.9mm 0.19 mm² 100m Polyvinyl Chloride PVC 7/0.19mm² 1 A per core -50°C +70°C 50 V - PVC Multicore
RS Stock No. 136-8143
BrandRS PRO
HK$621.36
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 10 5.5mm 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V - - Multicore
RS Stock No. 510-2448
Mfr. Part No.5200UE.00152
BrandBelden
HK$1,171.23
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.47mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS Stock No. 510-2189
Mfr. Part No.4200UE.00100
BrandBelden
HK$801.37
1 Reel of 100 Metre(s)
Reel(s)
- 2 4.7mm 1.31 mm² 100m Low Smoke Zero Halogen (LSZH) 19/29 - - +70°C 300 V 16 AWG - Multicore
RS Stock No. 842-0702
BrandRS PRO
HK$772.08
1 Reel of 100 Metre(s)
Reel(s)
- 12 6mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS Stock No. 510-2555
Mfr. Part No.5502FE.00152
BrandBelden
HK$893.24
1 Reel of 152 Metre(s)
Reel(s)
- 4 3.53mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.2 A -20°C +75°C 300 V 22 AWG - Multicore
RS Stock No. 136-8145
BrandRS PRO
HK$828.05
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant, Self-extinguishing 8 6mm 2 x 0.75 mm², 6 x 0.22 mm² 100m Polyvinyl Chloride PVC - - -10°C +70°C 200 V @ 0.22 mm², 250 V @ 0.75 mm² - - Multicore
RS Stock No. 510-2454
Mfr. Part No.5300FE.00152
BrandBelden
HK$1,978.54
1 Reel of 152 Metre(s)
Reel(s)
- 2 4.11mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore
RS Stock No. 510-2533
Mfr. Part No.5500FE.00152
BrandBelden
HK$641.52
1 Reel of 152 Metre(s)
Reel(s)
- 2 3.07mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.8 A -20°C +75°C 300 V 22 AWG - Multicore
RS Stock No. 510-2505
Mfr. Part No.5302UE 008500
BrandBelden
HK$1,208.93
1 Reel of 152 Metre(s)
Reel(s)
- 4 4.55mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore
RS Stock No. 842-0695
BrandRS PRO
HK$330.16
1 Reel of 100 Metre(s)
Reel(s)
- 4 3.9mm - 100m Polyvinyl Chloride PVC 7/0.19 mm - -20°C +80°C 300 V - - Multicore
RS Stock No. 2509126280
Mfr. Part No.5504UE 008U1000
BrandBelden
HK$1,773.66
1 Box of 1000
Box(es)
- - - - - - - - - - - - - -
RS Stock No. 2509126252
Mfr. Part No.5502FE 0081000
BrandBelden
HK$1,626.24
1 Reel of 304 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
Related Products
TE Connectivity's popular range of 'MATE-N-LOK' connectors are ...
Description:
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and ...
Switchcraft straight DC power jacks feature threaded bushings ...
Description:
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters. • Right-angle power ...
Switchcraft straight DC power jacks feature threaded bushings ...
Description:
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters. • Right-angle power ...
ABB Easy and Safe range of appliance inlets ...
Description:
ABB Easy and Safe range of appliance inlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self-cleaning and calibrated to maintain accurate contact pressure over time. Flexible membrane and threaded inserts ...