Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Read more Read less

Filters

Viewing 21 - 40 of 429 products
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material
RS Stock No. 321-203
BrandRS PRO
HK$96.04
Each
units
C7, IEC CEE 7/16, Europlug 1.5m 2.5 A Black 250 V Type C - Europlug Type C - Europlug - CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE - - PVC
RS Stock No. 449-326
BrandRS PRO
HK$142.88
Each
units
Unterminated C14, IEC 5m 10 A Black 250 V IEC 60320 C14 - - ENEC - - PVC
RS Stock No. 426-389
BrandRS PRO
HK$93.38
Each
units
C13, IEC UK Plug 2m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC
RS Stock No. 754-6118
Mfr. Part No.IL13-C14-H05-3100-200
BrandSchaffner
HK$156.43
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5153
Mfr. Part No.IL13-C14-H05-3100-200
BrandSchaffner
HK$111.678
Each (In a Box of 100)
units
- - - 10 A - 250 V - - - - - - -
RS Stock No. 656-3816
BrandRS PRO
HK$48.10
Each
units
2.1 mm Plug Lead Unterminated 1.8m 1 A Black 12 V - - - - - - -
RS Stock No. 689-9067
Mfr. Part No.AP9870
BrandAPC
HK$332.92
Each
units
C13, IEC C14, IEC 2.5m 10 A Black 250 V ac IEC 60320 C14 IEC 60320 C13 - - - - -
RS Stock No. 909-2187
BrandRS PRO
HK$63.30
Each
units
C15, IEC Chinese 3 Pole, Chinese Plug 2m 10 A Black 250 V Type I - Austrailian/Chinese - - - - - PVC
RS Stock No. 262-1182
BrandRS PRO
HK$100.16
Each
units
C13, IEC UK Plug 3m 10 A White 250 V Type G - British BS1363 IEC 60320 C13 - ASTA - - PVC
RS Stock No. 866-0186
Mfr. Part No.PXD200
BrandBulgin
HK$289.67
Each
units
C13 x4, IEC CEE 7/4, Schuko 1.5m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - - - - -
RS Stock No. 909-2180
BrandRS PRO
HK$42.38
Each
units
C15, IEC Japanese 3 Pole, Japanese Plug 2m - Black - - - - - - - PVC
RS Stock No. 656-3917
BrandRS PRO
HK$61.30
Each
units
2.5 mm Socket Unterminated 1.8m 1 A Black/White 12 V - - - - - - -
RS Stock No. 170-5228
Mfr. Part No.IL19-UK1-H05-3150-200
BrandSchaffner
HK$147.168
Each (In a Box of 50)
units
- - - - - - - - - - - - -
RS Stock No. 815-846
BrandRS PRO
HK$93.11
Each
units
C13, IEC UK Plug 3m 10 A Red 250 V Type G - British BS1363 IEC 60320 C13 - BASEC - - PVC
RS Stock No. 909-2168
BrandRS PRO
HK$37.13
Each
units
C7, IEC CEE 7/17 2m 16 A Black 250 V Type C - Europlug - - - - - PVC
RS Stock No. 792-3076
Mfr. Part No.IL19-UK1-H05-3150-200
BrandSchaffner
HK$181.59
Each
units
- - - - - - - - - - - - -
RS Stock No. 173-8111
Mfr. Part No.6051.2030
BrandSchurter
HK$85.575
Each (In a Box of 60)
units
C13, IEC AS/NZ 3112, Australian Plug 2m 10 A Black 250 V - - - - - - -
RS Stock No. 792-3060
Mfr. Part No.IL19-C20-H05-3150-200
BrandSchaffner
HK$191.47
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5223
Mfr. Part No.IL19-C20-H05-3150-200
BrandSchaffner
HK$155.169
Each (In a Box of 50)
units
- - - - - - - - - - - - -
RS Stock No. 909-2162
BrandRS PRO
HK$34.98
Each
units
C7, IEC Japanese 2 Pole, Japanese Plug 2m 3 A Black 125 V - - - - - - PVC