Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Read more Read less

Filters

Viewing 1 - 20 of 429 products
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material
RS Stock No. 262-1154
BrandRS PRO
HK$83.16
Each
units
C13, IEC UK Plug 2m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - ASTA - - PVC
RS Stock No. 487-277
BrandRS PRO
HK$67.03
Each
units
C13, IEC C14, IEC 2m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - - - - PVC
RS Stock No. 754-6115
Mfr. Part No.IL13-UK1-H05-3100-200
BrandSchaffner
HK$155.45
Each
units
- - - - - - - - - - - - -
RS Stock No. 170-5152
Mfr. Part No.IL13-UK1-H05-3100-200
BrandSchaffner
HK$104.759
Each (In a Box of 100)
units
- - - - - - - - - - - - -
RS Stock No. 452-669
BrandRS PRO
HK$112.23
Each
units
C7, IEC UK Plug 1.5m 2.5 A Black 250 V Type G - British BS1363 - - - - - PVC
RS Stock No. 311-9315
BrandRS PRO
HK$112.74
Each
units
C19, IEC UK Plug 2m 13 A Black 250 V Type G - British BS1363 - - BS 136A, BS 4491:1989, EN 60320, IEC 320 - - PVC
RS Stock No. 449-297
BrandRS PRO
HK$87.11
Each
units
C14, IEC Unterminated 2m 10 A Black 250 V IEC 60320 C14 - - ENEC - - PVC
RS Stock No. 321-219
BrandRS PRO
HK$118.04
Each
units
C19, IEC C20, IEC 2m 16 A Black 250 V - - - - - - PVC
RS Stock No. 311-9359
BrandRS PRO
HK$104.07
Each
units
C5, IEC UK Plug 2m 2.5 A Black 250 V Type G - British BS1363 - - BS 1363A, BS 4491:1989, EN 60320, IEC 320 - - PVC
RS Stock No. 123-0959
BrandRS PRO
HK$102.37
Each
units
C13, IEC C14, IEC 1m - Black - IEC 60320 C14 IEC 60320 C13 Low Smoke Zero Halogen (LSZH) - - - -
RS Stock No. 262-1126
BrandRS PRO
HK$107.87
Each
units
C13, IEC UK Plug 3m 10 A Black 250 V Type G - British BS1363 IEC 60320 C13 - ASTA - - PVC
RS Stock No. 818-8909
BrandRS PRO
HK$171.09
Each
units
C13 x2, IEC C14, IEC 2.5m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - - - - PVC
RS Stock No. 489-346
BrandRS PRO
HK$82.49
Each
units
Unterminated UK Plug 2m 13 A Black 250 V Type G - British BS1363 - - ASTA - - PVC
RS Stock No. 892-0680
Mfr. Part No.6051.2048
BrandSchurter
HK$140.28
Each
units
C19 BS 1363 2m 13 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - -
RS Stock No. 490-239
BrandRS PRO
HK$67.96
Each
units
Unterminated CEE 7/3, Schuko 2m 10 A Black 250 V CEE 7/7 German Schuko / French - - SAA - - PVC
RS Stock No. 818-8912
BrandRS PRO
HK$208.21
Each
units
C13 x2, IEC UK Plug 2.5m 3/5/10/13 (BS 1363) A, 10 (BS 4491) A Black 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC
RS Stock No. 268-2610
BrandRS PRO
HK$104.04
Each
units
C13, IEC C14, IEC 2m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - BEAB - - PVC
RS Stock No. 892-0693
Mfr. Part No.6051.2051
BrandSchurter
HK$125.97
Each
units
C19 JIS 8303 2m 16 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - -
RS Stock No. 489-201
BrandRS PRO
HK$65.12
Each
units
Unterminated UK Plug 2m 5 A Black 250 V Type G - British BS1363 - - ASTA 0.75 mm² - PVC
RS Stock No. 321-203
BrandRS PRO
HK$96.04
Each
units
C7, IEC CEE 7/16, Europlug 1.5m 2.5 A Black 250 V Type C - Europlug Type C - Europlug - CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE - - PVC