Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 1565 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 914-4168
Mfr. Part No.CL105-2GX1.00-SU-0(50)
HK$3,080.95
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² Unscreened 50m Black 17 AWG 5.4mm - Unscreened +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free
RS Stock No. 828-2499
Mfr. Part No.1299/37C SL005
BrandAlpha Wire
HK$5,668.89
1 Reel of 30 Metre(s)
Reel(s)
37 0.35 mm² Screened 30m Grey 22 AWG 10.62mm - Foil +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 828-2250
Mfr. Part No.1172C SL005
BrandAlpha Wire
HK$450.63
1 Reel of 30 Metre(s)
Reel(s)
2 0.35 mm² Unscreened 30m Grey 22 AWG 4.17mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Halogen Free
RS Stock No. 660-0495
BrandRS PRO
HK$3,164.06
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² Screened 100m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-0491
BrandRS PRO
HK$854.52
1 Reel of 25 Metre(s)
Reel(s)
6 0.5 mm² Screened 25m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 382-510
Mfr. Part No.9534.00U305
BrandBelden
HK$7,175.11
1 Box of 304 Metre(s)
Box(es)
4 0.22 mm² Screened 305m Chrome 24 AWG 4.57mm 1.75 A Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 444-0856
Mfr. Part No.0015303
BrandLapp
HK$1,725.25
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Unscreened 100m Grey 16 AWG 8.3mm - Unscreened +70°C - Polyvinyl Chloride PVC 500 V Flame Retardant
RS Stock No. 673-3248
Mfr. Part No.1176L SL005
BrandAlpha Wire
HK$494.29
1 Reel of 30 Metre(s)
Reel(s)
6 0.35 mm² Unscreened 30m Grey 22 AWG 5.11mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -
RS Stock No. 660-0435
BrandRS PRO
HK$306.33
1 Reel of 25 Metre(s)
Reel(s)
4 0.22 mm² Screened 25m Black 24 AWG 4.4mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 331-9026
Mfr. Part No.8772.00U152
BrandBelden
HK$11,665.26
1 Reel of 152 Metre(s)
Reel(s)
3 0.57 mm² Screened 152m Grey 20 AWG 5.33mm 4 A Foil +60°C 7/0.32 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 819-9587
Mfr. Part No.1123107
BrandLapp
HK$1,987.84
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² Unscreened 100m Grey 15 AWG 6.7mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 141-277
Mfr. Part No.1123107
BrandLapp
HK$859.96
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Unscreened 50m Grey 15 AWG 6.7mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 408-968
Mfr. Part No.86204CY SL005
BrandAlpha Wire
HK$1,839.58
1 Reel of 30 Metre(s)
Reel(s)
4 0.2 mm² Screened 30m Grey 24 AWG 5.36mm - Unscreened +120°C 10/0.16 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 673-3236
Mfr. Part No.1174L SL005
BrandAlpha Wire
HK$740.38
1 Reel of 30 Metre(s)
Reel(s)
4 0.35 mm² Unscreened 30m Grey 22 AWG 4.34mm - Unscreened +80°C 7/0.25 mm Low Smoke Zero Halogen (LSZH) 300 V -
RS Stock No. 828-2269
Mfr. Part No.1176C SL005
BrandAlpha Wire
HK$594.57
1 Reel of 30 Metre(s)
Reel(s)
6 0.35 mm² Unscreened 30m Grey 22 AWG 5.46mm - Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Halogen Free
RS Stock No. 828-2437
Mfr. Part No.1219/25C SL005
BrandAlpha Wire
HK$3,223.50
1 Reel of 30 Metre(s)
Reel(s)
25 0.23 mm² Screened 30m Grey 24 AWG 8.43mm - Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 819-9552
Mfr. Part No.1123032
BrandLapp
HK$1,113.85
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² Unscreened 100m Grey 18 AWG 5.4mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 714-2300
Mfr. Part No.0046014
BrandLapp
HK$1,562.44
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² Unscreened 50m Red 15 AWG 8mm - Unscreened +180°C - Silicone 500 V Flame Retardant, Halogen Free
RS Stock No. 819-9616
Mfr. Part No.1123159
BrandLapp
HK$2,302.49
1 Reel of 50 Metre(s)
Reel(s)
3 4 mm² Unscreened 50m Grey 11 AWG 9.9mm - Unscreened +80°C - Low Smoke Zero Halogen (LSZH) 500 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS Stock No. 444-0862
Mfr. Part No.0015304
BrandLapp
HK$1,525.89
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² Unscreened 50m Grey 16 AWG 9mm - Unscreened +70°C - Polyvinyl Chloride PVC 500 V Flame Retardant