Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
Read more Read less

Filters

Viewing 1 - 20 of 406 products
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS Stock No. 186-0356
Mfr. Part No.T4052114003-001
HK$113.96
Each
units
M8 x M8 - - - 3 - 3.0 A - - IP67 60 V - - -
RS Stock No. 164-6563
Mfr. Part No.2273022-1
HK$79.24
Each (In a Box of 25)
units
Straight M8 Unterminated 1.5m 3 3 - 4 A Black - IP67 250 V ac/dc - Multicore 0.34 mm²
RS Stock No. 181-2162
Mfr. Part No.2-2322422-9
HK$1,420.65
Each
units
Straight M12 Right Angle M12 15m 4 4 4 - Blue - IP67 - - - 0.34 mm²
RS Stock No. 186-0357
Mfr. Part No.T4052117004-001
HK$115.39
Each
units
M8 x M12 - - - 4 - 3.0 A - - IP67 30 V - - -
RS Stock No. 164-8801
Mfr. Part No.1-2273000-1
HK$53.29
Each (In a Box of 25)
units
Straight M8 Unterminated 1.5m 3 3 - 4 A Black - IP65 60 V ac/dc - Multicore 0.25 mm²
RS Stock No. 164-6528
Mfr. Part No.1-2273104-1
HK$89.07
Each (In a Box of 25)
units
Right Angle M12 Unterminated 1.5m 4 4 - 4 A Black - IP65, IP67 24 V dc - Multicore 0.34 mm²
RS Stock No. 164-6564
Mfr. Part No.2273023-1
HK$53.63
Each (In a Box of 25)
units
Straight M8 Unterminated 1.5m 3 3 - 4 A Black - IP65, IP67 250 V ac/dc - Multicore 0.34 mm²
RS Stock No. 181-2164
Mfr. Part No.2322421-1
HK$668.03
Each
units
Straight M12 Straight M12 1m 8 8 8 - Blue - IP67 - - - 0.25 mm²
RS Stock No. 164-8806
Mfr. Part No.1-2273007-1
HK$135.46
Each (In a Box of 25)
units
Straight M8 Unterminated 1.5m 4 4 - 4 A Black - IP65, IP67 30 V ac/dc - Multicore 0.34 mm²
RS Stock No. 186-0367
Mfr. Part No.T4162123005-001
HK$184.50
Each
units
M12-M12 - - - 5 - 4.0 A - - IP67 60 V - - -
RS Stock No. 186-0430
Mfr. Part No.T4162124004-005
HK$305.97
Each
units
M12-M12 - - - 4 - 4.0 A - - IP67 250 V - - -
RS Stock No. 164-6530
Mfr. Part No.1-2273107-4
HK$209.633
Each (In a Box of 25)
units
Straight 2x M12 Straight M12 1.5m 4 4 4 4 A Black - - 250 V ac/dc - Multicore 0.34 mm²
RS Stock No. 892-0599
Mfr. Part No.2273121-4
HK$103.36
Each
units
Straight M12 Right Angle M12 1.5m 4 4 4 4 A Black - IP65, IP67 250 V ac/dc - Multicore 0.34 mm²
RS Stock No. 186-0383
Mfr. Part No.T4162223005-002
HK$229.86
Each
units
M12-M12 - - - 5 - 4.0 A - - IP67 60 V - - -
RS Stock No. 168-0681
Mfr. Part No.2287598-4
HK$3,757.64
1 Box of 1
Box(es)
Straight M12 Straight ARISO 3m 12 12 12 750 mA Black - IP67 24 V dc - - mm²
RS Stock No. 892-0309
Mfr. Part No.1-2273022-1
HK$64.52
Each
units
Straight M12 Unterminated 1.5m 3 3 - 4 A Black - IP67 250 V ac/dc - Multicore 0.34 mm²
RS Stock No. 164-6559
Mfr. Part No.2273008-1
HK$75.54
Each (In a Box of 25)
units
Right Angle M8 Unterminated 1.5m 3 3 - 4 A Black - IP65, IP67 60 V ac/dc - Multicore 0.25 mm²
RS Stock No. 164-8802
Mfr. Part No.1-2273001-1
HK$46.25
Each (In a Box of 25)
units
Straight M8 Unterminated 1.5m 3 3 - 4 A Black - IP65, IP67 60 V ac/dc - Multicore 0.25 mm²
RS Stock No. 181-2182
Mfr. Part No.2-2317142-9
HK$1,372.09
Each
units
Straight M12 Straight M12 10m 8 8 8 - Blue - IP67 - - - 0.25 mm²
RS Stock No. 892-0404
Mfr. Part No.2273001-1
HK$64.25
Each
units
Straight M8 Unterminated 1.5m 3 3 - 4 A Black - IP65, IP67 60 V ac/dc - Multicore 0.25 mm²