Extension Leads & Cable Reels

What are extension leads?

An extension lead (also called an extension cable or extension cord) is a length of power cable with one or more sockets at one end and a plug at the other end. Electrical extension leads allow you to use appliances at a greater distance from the mains power socket than the integrated cable within the device. They effectively extend the length of the power cable. Extension leads can have numerous sockets and are able to power multiple devices from just one mains socket.

What type of extension leads are there?
Single extension leads – Single extension leads only have one socket and are commonly used to provide power to a part of the room where there is no power outlet. They must never be combined in series with other extension sockets or multi socket adaptors.

Multi socket extension leads – Multi socket extension leads sometimes referred to as multi gang extension leads have more than one socket (or gang). They can be used to power multiple devices and increase the number of plugs that can be connected to one mains socket.

Cable reels – Cable reels have one or more sockets or gangs. Cable reel extension sockets allow you to power devices from a much greater distance. Their cable length typically ranges from a couple of metres up to 100 metres. The cable is supplied on a reel with integrated sockets. The use of a reel makes it easier to store and transport the extension lead. Some models feature an auto-rewind function so you don’t need to manually wind the cable back in after use. Some cable reel extension leads also feature built in RCDs (residual current devices) that prevent electrical shocks if there is a fault.

Safety precautions:
• Extension leads must not be plugged into one another or used in series. This can cause the socket to overload.
• Don’t overload sockets by plugging in appliances that exceed the maximum current rating.
• If extension lead cables are in areas where they could be a hazard, you should fix the cable down or cover it with a protective rubber strip.
• When using cable reels, you must unwind the full length of the cable to prevent overheating.

Other features:
IP Rating: An IP (Ingress Protection) rating defines how effective an electrical enclosure seals against foreign bodies.
Surge protection: Surge protection functionality protects the unit and attached appliances from voltage spikes.
Switched Sockets: Some models come with option to turn individual sockets on and off.

...
Read more Read less

Filters

Viewing 1 - 20 of 431 products
Results per page
Description Price Type Cable Length Socket Type Number of Sockets Mains Plug Type Voltage Rating Auto Rewind IP Rating Current Rating Unwound Housing Type Surge Protection Sheath Material Switchable European Harmonised Code
RS Stock No. 470-8174
Mfr. Part No.JJR42513
HK$490.80
Each
units
Cable Reel 25m Type G - British 4 Type G - British BS1363 240 V No - 13A Open Reel - PVC - -
RS Stock No. 768-5364
Mfr. Part No.1153543134
HK$461.99
Each
units
Socket Strip 1m Type G - British, USB 4 Type G - British BS1363 230 V - - - - Yes Polyvinyl Chloride PVC Yes H05VV-F
RS Stock No. 696-3648
Mfr. Part No.SWC45-47
BrandMasterplug
HK$202.24
Each
units
Extension Lead 5m Type G - British 4 Type G - British BS1363 - - - - - - - Yes -
RS Stock No. 785-0962
Mfr. Part No.1241003300
HK$1,135.02
Each
units
Cable Reel 16m Type G - British 1 Type G - British BS1363 240 V Yes - 13A Cassette Reel - Neoprene No H07RN-F
RS Stock No. 779-3853
Mfr. Part No.AP9559
BrandAPC
HK$2,602.94
Each
units
Extension Lead 2.5m IEC C13, IEC C19 2, 10 - 120 → 240 V - - - - - - - -
RS Stock No. 785-0837
Mfr. Part No.1182760
HK$1,204.90
Each
units
Cable Reel 25m BS4343/EN60309 230V-16A 2 BS4343/EN60309 230V-16A 230 V - IP44 16A Open Reel - Neoprene No H07RN-F
RS Stock No. 470-8219
Mfr. Part No.JJR45013
HK$869.84
Each
units
Cable Reel 50m Type G - British 4 Type G - British BS1363 240 V No - 13A Open Reel - PVC - -
RS Stock No. 768-5529
Mfr. Part No.1156053394
HK$415.29
Each
units
Socket Strip 3m Type G - British 4 Type G - British BS1363 230 V - - - - Yes Polyvinyl Chloride PVC Yes H05VV-F
RS Stock No. 768-5333
Mfr. Part No.1156153016
HK$180.92
Each
units
Socket Strip 3m Type G - British 6 Type G - British BS1363 230 V - - - - - Polyvinyl Chloride PVC Yes H05VV-F
RS Stock No. 768-5330
Mfr. Part No.1156003018
HK$221.72
Each
units
Socket Strip 3m Type G - British 8 Type G - British BS1363 230 V - - - - - Polyvinyl Chloride PVC Yes H05VV-F
RS Stock No. 768-4444
BrandRS PRO
HK$278.74
Each
units
Cable Reel 10m Type F - German Schuko 4 CEE 7/7 German Schuko / French 230 V ac - - 10A Semi-enclosed Reel - PVC - -
RS Stock No. 374-193
BrandRS PRO
HK$674.76
Each
units
Socket Strip 2m Type F - German Schuko 6 CEE 7/7 German Schuko / French 230 V ac - - - - No - - -
RS Stock No. 849-6153
BrandRS PRO
HK$83.72
Each
units
Socket Strip 2m Type G - British 6 Type G - British BS1363 250 V - - - - No - No -
RS Stock No. 785-0931
Mfr. Part No.1608853
HK$643.10
Each
units
Cable Reel 25m Type G - British 3 Type G - British BS1363 240 V - - 13A Open Reel - Polyvinyl Chloride PVC No H05VV-F
RS Stock No. 785-0938
Mfr. Part No.1608563
HK$254.42
Each
units
Cable Reel 10m Type G - British 3 Type G - British BS1363 240 V - - 13A Cassette Reel - Polyvinyl Chloride PVC No H05VV-F
RS Stock No. 785-0906
Mfr. Part No.1699844
HK$977.20
Each
units
Cable Reel 40m Type E - French 4 CEE 7/7 German Schuko / French 230 V - IP44 16A Open Reel - - No ATN07V3V3-F
RS Stock No. 696-3660
Mfr. Part No.SRG6210N
BrandMasterplug
HK$185.75
Each
units
Extension Lead 2m Type G - British 6 - - - - - - Yes - - -
RS Stock No. 849-6159
BrandRS PRO
HK$39.63
Each
units
Socket Strip 1m Type G - British 4 Type G - British BS1363 250 V - - - - No - No -
RS Stock No. 889-2488
Mfr. Part No.HMU15134SL-PX
BrandMasterplug
HK$280.00
Each
units
Cable Reel 15m Type G - British 4 - 240 V - - 13A Open Reel - - - -
RS Stock No. 889-2504
BrandRS PRO
HK$746.27
Each
units
Cable Reel 50m Type G - British 4 - 240 V - - 13A Open Reel - - - -
Related Products
From Commscope, a patch panel outrigger set for ...
Description:
From Commscope, a patch panel outrigger set for 19” rack systems. The tool attaches to the front of standard 19” racks and supports the front of the rack. The comb style strip dresses the cables into position leaving both hands ...
Supplied in packs of 10 with screws and ...
Description:
Supplied in packs of 10 with screws and cup washers. Rack Snap panel fixings replace fiddly cage nuts. They simply push fit into cabinet racksOffers considerable installation convenienceStrong, moulded thread inserts will fit the standard 3 square holes in a ...
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technologyColour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no.:542-5410 ).
The RapidNet blanking plate is designed to fill ...
Description:
The RapidNet blanking plate is designed to fill any voids in the RapidNet patch panels where space has been left for expansion. 4 port cassette blanking plateEasy push-down clip fitPrevents dust and dirt ingress.