CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 61 - 80 of 309 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 181-1686
Mfr. Part No.470027CY CL321
BrandAlpha Wire
HK$616.06
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² 50m - 1.11mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 455-0212
Mfr. Part No.1136104
BrandLapp
HK$2,164.05
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 181-1782
Mfr. Part No.470097CY CL321
BrandAlpha Wire
HK$1,647.07
1 Reel of 50 Metre(s)
Reel(s)
9 0.75 mm² 50m - 1.11mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 181-1737
Mfr. Part No.470055CY GE321
BrandAlpha Wire
HK$809.72
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² 50m - 0.91mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 491-8438
Mfr. Part No.0034606
BrandLapp
HK$1,683.17
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² 100m 9 A 7.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-766
Mfr. Part No.91210025
BrandCAE Groupe
HK$1,298.33
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² 50m 4 A 6.8mm 300 V Grey 18 AWG, 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 181-1755
Mfr. Part No.470075CY CL033
BrandAlpha Wire
HK$2,053.79
1 Reel of 100 Metre(s)
Reel(s)
7 0.5 mm² 100m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 491-8416
Mfr. Part No.0034604
BrandLapp
HK$1,239.54
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² 100m 9 A 6.3mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 176-2433
Mfr. Part No.C4GECY-K100
BrandBelden
HK$3,850.33
1 Reel of 100 Metre(s)
Reel(s)
4 2.5 mm² 100m - 13.3mm 450 V, 750 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 363-367
Mfr. Part No.CYSB03.0050
BrandBelden
HK$673.47
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 6 A 7.06mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 181-1680
Mfr. Part No.470025CY CL321
BrandAlpha Wire
HK$528.55
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 181-1674
Mfr. Part No.470021CY CL321
BrandAlpha Wire
HK$691.90
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m - 1.26mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 181-1776
Mfr. Part No.470095CY CL321
BrandAlpha Wire
HK$1,360.90
1 Reel of 50 Metre(s)
Reel(s)
9 0.5 mm² 50m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 135-9257
Mfr. Part No.MCP250
BrandCAE Groupe
HK$533.10
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² - 9 A 7.8mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 444-0553
Mfr. Part No.1136104
BrandLapp
HK$1,332.03
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 181-1822
Mfr. Part No.470415CY CL321
BrandAlpha Wire
HK$1,361.27
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m - 1.52mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 693-3155
Mfr. Part No.91910025
BrandCAE Groupe
HK$773.92
1 Reel of 30 Metre(s)
Reel(s)
19 0.25 mm² 30m 4A A 7.9mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 181-1810
Mfr. Part No.470215CY GE033
BrandAlpha Wire
HK$1,788.60
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m - 1.52mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 827-4142
BrandRS PRO
HK$531.50
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 181-1835
Mfr. Part No.470715CY GE033
BrandAlpha Wire
HK$3,733.37
1 Reel of 100 Metre(s)
Reel(s)
7 1.5 mm² 100m - 1.52mm 300/500 V ac Grey - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...