CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 301 - 309 of 309 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 827-4192
BrandRS PRO
HK$2,848.56
1 Reel of 50 Metre(s)
Reel(s)
18 0.5 mm² 50m 9 A 11.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0581
Mfr. Part No.1136304
BrandLapp
HK$1,363.14
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8209
BrandRS PRO
HK$1,121.12
1 Reel of 100 Metre(s)
Reel(s)
7 0.34 mm² 100m 6 A 5.7mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 176-2396
Mfr. Part No.4GDCY-K100
BrandBelden
HK$2,522.63
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² 100m - 9.7mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 176-2343
Mfr. Part No.5GCCY-KC50
BrandBelden
HK$1,290.89
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² 50m - 9.8mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 181-1756
Mfr. Part No.470075CY CL321
BrandAlpha Wire
HK$1,092.88
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m - 0.91mm 300/500 V ac Transparent - - -40 (Static) °C, -30 (Dynamic) °C +70 (Dynamic) °C, +80 (Static) °C - Polyvinyl Chloride PVC -
RS Stock No. 176-2367
Mfr. Part No.C3GECY-KC50
BrandBelden
HK$1,665.06
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² 50m - 12mm 450 V, 750 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 491-8466
Mfr. Part No.0034602
BrandLapp
HK$849.99
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² 100m 9 A 5.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 727-1451
Mfr. Part No.0035001
BrandLapp
HK$873.39
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m 9 A 7mm 300/500 V Transparent 20 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -