CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 455-0177
Mfr. Part No.1136103
BrandLapp
HK$1,587.93
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m 12 A 6.5mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0519
Mfr. Part No.1136103
BrandLapp
HK$611.66
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 12 A 6.5mm 300/500 V Grey 18 Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 455-0228
Mfr. Part No.1136204
BrandLapp
HK$2,356.55
1 Reel of 100 Metre(s)
Reel(s)
4 1 mm² 100m 15 A 7.3mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 454-8994
Mfr. Part No.0015804
BrandLapp
HK$2,241.88
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 11.3mm 600 V Grey 16 AWG Yes -40°C +90°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0575
Mfr. Part No.1136204
BrandLapp
HK$1,313.43
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² 50m 15 A 7.3mm 300/500 V Grey 17 Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9089
Mfr. Part No.0036429
BrandLapp
HK$8,163.13
1 Reel of 50 Metre(s)
Reel(s)
4 10 mm² 50m 61 A 19.6mm 600/1000 V Transparent 7 AWG Yes -40°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 444-0632
Mfr. Part No.1136307
BrandLapp
HK$2,852.21
1 Reel of 50 Metre(s)
Reel(s)
7 1.5 mm² 50m 18 A 9.9mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 437-601
Mfr. Part No.0034704-50
BrandLapp
HK$824.72
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 7mm 250 V Grey 18 AWG No -40°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 455-0212
Mfr. Part No.1136104
BrandLapp
HK$2,080.94
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 12 A 7mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9095
Mfr. Part No.0036913
BrandLapp
HK$4,526.46
1 Reel of 50 Metre(s)
Reel(s)
16 0.14 mm², 0.22 mm², 0.5 mm² 50m 3.4 / 5.9 A 9.4mm 30 V Green 26 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 444-0250
Mfr. Part No.00352223
BrandLapp
HK$1,103.96
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² 50m 15 A 8.7mm 300/500 V Transparent 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0604
Mfr. Part No.1136305
BrandLapp
HK$2,093.02
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 18 A 8.9mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0238
Mfr. Part No.0035011
BrandLapp
HK$1,698.88
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² 50m 26 A 11.8mm 450/750 V Transparent 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0581
Mfr. Part No.1136304
BrandLapp
HK$1,692.96
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 8.2mm 300/500 V Grey 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9102
Mfr. Part No.0036916
BrandLapp
HK$3,616.69
1 Reel of 50 Metre(s)
Reel(s)
14 0.25 mm², 0.5 mm² 50m 4.5 / 9 A 10.3mm 30 V Green 24 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 444-0525
Mfr. Part No.1136203
BrandLapp
HK$1,005.25
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8494
Mfr. Part No.0034306
BrandLapp
HK$856.30
1 Reel of 100 Metre(s)
Reel(s)
6 0.14 mm² 100m 3 A 4.9mm 250 V Grey 26 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8674
Mfr. Part No.0034404
BrandLapp
HK$847.40
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4.5 A 5mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0266
Mfr. Part No.0035459
BrandLapp
HK$1,497.12
1 Reel of 50 Metre(s)
Reel(s)
4 1.5 mm² 50m 18 A 11.3mm 450/750 V Transparent 16 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0547
Mfr. Part No.1136403
BrandLapp
HK$1,816.95
1 Reel of 50 Metre(s)
Reel(s)
3 2.5 mm² 50m 26 A 8.9mm 300/500 V Grey 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -