CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 529-740
Mfr. Part No.90410050C50
BrandCAE Groupe
HK$618.55
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-564
Mfr. Part No.MCP550
BrandCAE Groupe
HK$2,038.01
1 Reel of 50 Metre(s)
Reel(s)
10 0.5 mm² 50m 9 A 10.2mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-738
Mfr. Part No.91210050C50
BrandCAE Groupe
HK$1,958.09
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² 50m 9 A 8.9mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-744
Mfr. Part No.90510050C50
BrandCAE Groupe
HK$985.25
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² 50m 9 A 6.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9256
Mfr. Part No.MCP234
BrandCAE Groupe
HK$726.12
1 Reel of 50
Reel(s)
4 0.34 mm² - 6 A 7.2mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-766
Mfr. Part No.91210025
BrandCAE Groupe
HK$1,284.54
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² 50m 4 A 6.8mm 300 V Grey 18 AWG, 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 693-3155
Mfr. Part No.91910025
BrandCAE Groupe
HK$742.04
1 Reel of 30 Metre(s)
Reel(s)
19 0.25 mm² 30m 4A A 7.9mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-992
Mfr. Part No.MPI375
BrandCAE Groupe
HK$2,402.21
1 Reel of 50 Metre(s)
Reel(s)
6 0.75 mm² 50m 12 A 10.1mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-683
Mfr. Part No.90310075
BrandCAE Groupe
HK$672.25
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 12 A 5.7mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 529-592
Mfr. Part No.90310025C50
BrandCAE Groupe
HK$508.86
1 Reel of 50 Metre(s)
Reel(s)
3 0.25 mm² 50m 4 A 4.3mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-687
Mfr. Part No.90410100C50
BrandCAE Groupe
HK$1,201.04
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² 50m 15 A 6.7mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9258
Mfr. Part No.MCP275
BrandCAE Groupe
HK$533.94
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² - 9 A 8.4mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 135-9263
Mfr. Part No.MPI275
BrandCAE Groupe
HK$665.31
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 9 A 9.3mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 135-9257
Mfr. Part No.MCP250
BrandCAE Groupe
HK$511.75
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² - 9 A 7.8mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-659
Mfr. Part No.MCP534
BrandCAE Groupe
HK$1,295.73
1 Reel of 50 Metre(s)
Reel(s)
10 0.34 mm² 50m 6 A 8.3mm 300 V Grey 22 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-643
Mfr. Part No.90410075C50
BrandCAE Groupe
HK$798.15
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 6.2mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-952
Mfr. Part No.90310150
BrandCAE Groupe
HK$1,310.17
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 18 A 7mm 300 V Grey 14 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-734
Mfr. Part No.90710050C50
BrandCAE Groupe
HK$1,197.30
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m 9 A 6.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-560
Mfr. Part No.MCP350
BrandCAE Groupe
HK$1,077.45
1 Reel of 50 Metre(s)
Reel(s)
6 0.5 mm² 50m 9 A 8.4mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9259
Mfr. Part No.MPI234
BrandCAE Groupe
HK$877.73
1 Reel of 50 Metre(s)
Reel(s)
4 0.34 mm² - 6 A 7.6mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore