CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 827-4145
BrandRS PRO
HK$1,003.12
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² 50m 18 A 7.1mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8203
BrandRS PRO
HK$452.05
1 Reel of 100 Metre(s)
Reel(s)
2 0.25 mm² 100m 4 A 4.1mm 300 V Grey 23 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4177
BrandRS PRO
HK$1,673.12
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² 50m 9 A 9.9mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4186
BrandRS PRO
HK$1,922.31
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² 50m 12 A 10.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8204
BrandRS PRO
HK$565.06
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4 A 4.6mm 300 V Grey 23 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 136-8214
BrandRS PRO
HK$801.45
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² 100m 9 A 5.4mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4209
BrandRS PRO
HK$5,451.17
1 Reel of 50 Metre(s)
Reel(s)
18 1.5 mm² 50m 18 A 15.6mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8205
BrandRS PRO
HK$464.61
1 Reel of 100 Metre(s)
Reel(s)
2 0.34 mm² 100m 6 A 4.3mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4189
BrandRS PRO
HK$2,363.63
1 Reel of 50 Metre(s)
Reel(s)
12 1 mm² 50m 15 A 11.3mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8215
BrandRS PRO
HK$1,023.94
1 Reel of 100 Metre(s)
Reel(s)
3 0.75 mm² 100m 12 A 5.7mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 136-8218
BrandRS PRO
HK$1,072.22
1 Reel of 100 Metre(s)
Reel(s)
3 1.0 mm² 100m 15 A 6.2mm 300 V Grey 16 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 136-8207
BrandRS PRO
HK$668.81
1 Reel of 100 Metre(s)
Reel(s)
3 0.34 mm² 100m 6 A 4.5mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4199
BrandRS PRO
HK$3,779.88
1 Reel of 50 Metre(s)
Reel(s)
18 1 mm² 50m 15 A 13.9mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4192
BrandRS PRO
HK$4,226.98
1 Reel of 50 Metre(s)
Reel(s)
18 0.5 mm² 50m 9 A 11.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8208
BrandRS PRO
HK$816.69
1 Reel of 100 Metre(s)
Reel(s)
4 0.34 mm² 100m 6 A 4.9mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4195
BrandRS PRO
HK$3,577.50
1 Reel of 50 Metre(s)
Reel(s)
18 0.75 mm² 50m 12 A 12.1mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8216
BrandRS PRO
HK$1,171.21
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 12 A 6.2mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4142
BrandRS PRO
HK$616.34
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² 50m 15 A 6.5mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4173
BrandRS PRO
HK$3,131.92
1 Reel of 50 Metre(s)
Reel(s)
7 2.5 mm² 50m 26 A 11.2mm 300/500 V Grey 13 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8213
BrandRS PRO
HK$841.31
1 Reel of 100 Metre(s)
Reel(s)
4 0.50 mm² 100m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore