CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences. CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures. Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.
Description:
A plain copper stranded conductor covered by a
PVC insulated sheath.These flexible wires are intended for use with electrical power, lighting and internal wiring. Flexible class 5 conductors BS6004 Conductors Plain annealed copper conductors Harmonised code H05V-K.
Description:
From Lapp, this H07V-K harmonised single-core wire is
ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.The wire features a mark for recognized suitability when used ...