Conduit & Trunking Cable

Conduit trunking cable acts as the current transmitter within a structure, and is located inside a steel or PVC enclosure called a conduit. Trunking made of galvanised steel or zinc is used around the cables for protection.

What is conduit trunking cable used for?

Conduit trunking cable is used as a safety measure in hazardous areas where fire, smoke, chemical gas or electrical shortages may damage equipment or machinery.

In an industrial or factory setting, the cable is installed in closed systems or fixed installation circuits. It can also be connected to light fittings and used inside appliances.


Types of conduit trunking cable

Conduit trunking cable come in various specifications, dependent on the conduit material:

  • PVC, for where cables are installed in wet locations or underground
  • EMC, for applications in building walls that require lightweight and flexible cable
  • Flexible metal, for attic vents or water heaters requiring flexible cable
  • IMC, for use in outdoor applications prone to impact from wind or rain
  • Rigid metal, for piping under driveways or service feeder installations

...
Read more Read less

Filters

Viewing 61 - 80 of 190 products
Results per page
Description Price Fire Behaviour Harmonised Code Outer Sheath Material Cross Sectional Area Type Length Outer Diameter Core Strands Sheath Colour Voltage Rating Current Rating Insulation Wall Thickness Cable Shape BASEC Approval
RS Stock No. 139-199
BrandRS PRO
HK$541.46
1 Reel of 100 Metre(s)
Reel(s)
- H07V-U - 2.5 mm² 6491X 100m 3.4mm - Red 450/750 V 24 A - - -
RS Stock No. 185-3939
BrandRS PRO
HK$1,150.75
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 6 mm² Single Core Cable 100m 5.4mm 7/1.04 mm Green/Yellow 450 V dc, 750 V ac - 0.8mm Single Core -
RS Stock No. 185-3909
BrandRS PRO
HK$883.04
1 Reel of 50 Metre(s)
Reel(s)
- HO7V-R PVC 10 mm² Single Core Conduit Cable 50m 6.7mm 7/1.35 mm Blue 450 V dc, 750 V ac - 1mm Single Core -
RS Stock No. 536-013
BrandRS PRO
HK$1,315.60
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R - 6 mm² 6491X 100m 4.5mm - Black 450/750 V 41 A - - -
RS Stock No. 536-297
BrandRS PRO
HK$355.67
1 Reel of 100 Metre(s)
Reel(s)
- H07V-U - 1.5 mm² 6491X 100m 2.8mm - White 450/750 V 17.5 A - - -
RS Stock No. 185-3942
BrandRS PRO
HK$1,150.75
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 6 mm² Single Core Cable 100m 5.4mm 7/1.04 mm Brown 450 V dc, 750 V ac - 0.8mm Single Core -
RS Stock No. 707-9094
Mfr. Part No.20148724
BrandPrysmian
HK$569.25
1 Kit
Kit(s)
- - PVC 25 mm² 6181Y 3m 11.3mm - Grey 300/500 V 101 (DC or Single Phase AC Enclosed in Conduit or Trunking) A, 104 (Three Phase AC Clipped Direct) A, 114 (DC or Single Phase AC Clipped Direct) A - - -
RS Stock No. 836-0852
BrandRS PRO
HK$338.17
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R - 1.5 mm² 6491X - 2.7 → 3.3mm - Black 750 V - 0.7mm - -
RS Stock No. 185-3907
BrandRS PRO
HK$453.83
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-U PVC 2.5 mm² Single Core Conduit Cable 100m 3.9mm 1/1.78 mm Grey 450 V dc, 750 V ac - 0.8mm Single Core -
RS Stock No. 836-0928
BrandRS PRO
HK$1,134.62
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R - 6 mm² 6491X - 4.3 → 5.2mm - Grey 750 V - 0.8mm - -
RS Stock No. 185-3975
BrandRS PRO
HK$2,456.61
1 Reel of 50 Metre(s)
Reel(s)
- HO7Z-R LSZH 25 mm² Single Core Cable 50m 10.1mm 7/2.14 mm Grey 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 836-0903
BrandRS PRO
HK$1,134.62
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07V-R - 6 mm² 6491X - 4.3 → 5.2mm - Black 750 V - 0.8mm - -
RS Stock No. 381-012
Mfr. Part No.20145128
BrandPrysmian
HK$379.24
1 Reel of 100 Metre(s)
Reel(s)
- H07V-R PVC 1.5 mm² 6491X 100m 3mm 7/0.53 mm Black 750 V 17.5 A 0.7mm - -
RS Stock No. 185-3903
BrandRS PRO
HK$291.25
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-U PVC 1.5 mm² Single Core Conduit Cable 100m 3.2mm 1/1.38 mm Grey 450 V dc, 750 V ac - 0.7mm Single Core -
RS Stock No. 185-3983
BrandRS PRO
HK$3,445.74
1 Reel of 50 Metre(s)
Reel(s)
- HO7Z-R LSZH 35 mm² Single Core Cable 50m 11.3mm 7/2.52 mm Black 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 185-3931
BrandRS PRO
HK$6,562.70
1 Reel of 100 Metre(s)
Reel(s)
- HO7V-R PVC 35 mm² Single Core Conduit Cable 100m 10.9mm 7/2.52 mm Brown 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 185-3987
BrandRS PRO
HK$6,862.76
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 35 mm² Single Core Cable 100m 11.3mm 7/2.52 mm Grey 450 V dc, 750 V ac - 1.2mm Single Core -
RS Stock No. 836-1016
BrandRS PRO
HK$924.39
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant H07Z-R - 4 mm² 6491B - 3.8 → 4.7mm - Blue 750 V 40 A 0.8mm - -
RS Stock No. 185-3963
BrandRS PRO
HK$1,484.37
1 Reel of 50 Metre(s)
Reel(s)
- HO7Z-R LSZH 16 mm² Single Core Cable 50m 8mm 7/1.7 mm Black 450 V dc, 750 V ac - 1mm Single Core -
RS Stock No. 185-3948
BrandRS PRO
HK$1,892.46
1 Reel of 100 Metre(s)
Reel(s)
- HO7Z-R LSZH 10 mm² Single Core Cable 100m 7mm 7/1.35 mm Blue 450 V dc, 750 V ac - 1mm Single Core -
Related Products
LW labels from DYMO. These label writer labels ...
Description:
LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and ...
The DYMO white LW labels use a direct ...
Description:
The DYMO white LW labels use a direct thermal printing process, so one never has to bother with messy, expensive ink or toners. It is available in a variety of sizes. The tape is available in rolls as a result ...
Portable label maker which can produce a large ...
Description:
Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.Library of more than 100 safety and ...
Blank labels for thermal transfer printFor individual, permanent ...
Description:
Blank labels for thermal transfer printFor individual, permanent identification of flat and smooth product housing surfacesUnique identification is provided by printing with serial numbers or barcodesOutstanding resistance against water, alcohol, oils, lubricants, fuels and saltsAdhesive (acrylic) is also suitable ...