Coiled Cable

Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable.
The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m.
What Are They Used For?
Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use.
Material
The RS Range of coiled cables are sheathed in the following materials:
• PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction.
• PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 451-6745
Mfr. Part No.70002634
BrandLapp
HK$344.92
Each
units
4 500mm 0.75 mm² 500 V - 21mm 1.5m Polyurethane PUR - - 6.2mm - +5°C +50°C
RS Stock No. 451-6717
Mfr. Part No.70002622
BrandLapp
HK$239.31
Each
units
2 500mm 0.75 mm² 500 V - 19.5mm 1.5m Polyurethane PUR - - 5.4mm - +5°C +50°C
RS Stock No. 744-0957
BrandRS PRO
HK$27.53
Each
units
3 1m 0.25 mm² 300 V Black - - Polyvinyl Chloride PVC 1 A 30 15mm - - +70°C
RS Stock No. 744-0966
BrandRS PRO
HK$96.36
Each
units
3 1m 1.5 mm² 300 V White - - Polyvinyl Chloride PVC 13 A 80 28mm - - +70°C
RS Stock No. 451-6751
Mfr. Part No.70002635
BrandLapp
HK$633.98
Each
units
4 1m 0.75 mm² 500 V - 21mm 3m Polyurethane PUR - - 6.2mm - +5°C +50°C
RS Stock No. 451-6931
Mfr. Part No.73220214
BrandLapp
HK$254.33
Each
units
4 500mm 0.14 mm² 350 V Black 4.4mm 2m Polyurethane PUR - 18 4.4mm - -5°C +50°C
RS Stock No. 451-6739
Mfr. Part No.70002623
BrandLapp
HK$360.49
Each
units
2 1m 0.75 mm² 500 V - 19.5mm 3m Polyurethane PUR - - 5.4mm - +5°C +50°C
RS Stock No. 451-6773
Mfr. Part No.70002688
BrandLapp
HK$641.38
Each
units
3 1m 1.5 mm² 500 V Grey 30mm 3m Polyurethane PUR - 30 6.7mm - -5°C +50°C
RS Stock No. 451-6818
Mfr. Part No.73220109
BrandLapp
HK$456.25
Each
units
2 1m 0.75 mm² 500 V Yellow 23mm 3.5m Polyurethane PUR - - 6.3mm - -30°C +50°C
RS Stock No. 744-0988
BrandRS PRO
HK$62.14
Each
units
3 1m 0.75 mm² 300 V Black - - Polyvinyl Chloride PVC 6 A 90 24mm - - 70°C
RS Stock No. 451-6981
Mfr. Part No.73220239
BrandLapp
HK$688.18
Each
units
18 500mm 0.14 mm² 350 V Black 7.8mm 2m Polyurethane PUR - 18 7.8mm - -5°C +50°C
RS Stock No. 749-2497
BrandRS PRO
HK$92.50
Each
units
15 160mm 0.05 mm² 100 V Black 17mm 1.5m Polyvinyl Chloride PVC 250 mA 7 5.2mm - -15°C +75°C
RS Stock No. 451-6953
Mfr. Part No.73220224
BrandLapp
HK$296.54
Each
units
6 500mm 0.14 mm² 250 V Black 5.4mm 2m Polyurethane PUR - 18 5.4mm - -5°C +50°C
RS Stock No. 451-6802
Mfr. Part No.73220108
BrandLapp
HK$305.56
Each
units
2 600mm 0.75 mm² 500 V Yellow 6.6mm 2m Polyurethane PUR - - 23mm - -30°C +50°C
RS Stock No. 451-6830
Mfr. Part No.73220129
BrandLapp
HK$719.58
Each
units
3 1m 1 mm² 500 V Yellow 29mm 3.5m Polyurethane PUR - 32 7.4mm - -30°C +50°C
RS Stock No. 744-0975
BrandRS PRO
HK$76.10
Each
units
3 1m 1 mm² 300 V Black - - Polyvinyl Chloride PVC 10 A 52 24mm - - +70°C
RS Stock No. 451-6767
Mfr. Part No.70002687
BrandLapp
HK$439.52
Each
units
3 500mm 1.5 mm² 500 V Grey 30mm 1.5m Polyurethane PUR - 30 6.7mm - -5°C +50°C
RS Stock No. 744-0969
BrandRS PRO
HK$116.19
Each
units
3 1.5m 1.5 mm² 300 V Black - - Polyvinyl Chloride PVC 13 A 80 28mm - - +70°C
RS Stock No. 451-6969
Mfr. Part No.73220236
BrandLapp
HK$470.93
Each
units
18 200mm 0.14 mm² 350 V Black 7.8mm 0.8m Polyurethane PUR - 18 7.8mm - -5°C +50°C
RS Stock No. 451-6975
Mfr. Part No.73220237
BrandLapp
HK$504.85
Each
units
18 300mm 0.14 mm² 350 V Black 7.8mm 1.2m Polyurethane PUR - 18 7.8mm - -5°C +50°C
Related Products
These adjustable guides are suitable for use with ...
Description:
These adjustable guides are suitable for use with the extension rods and handles in the 3 point locking system range. Used to support rods RS stock nos. 348-7084 & 348-7090Unplated steel bracket suitable for weldingPolyamide slide with zinc plated steel ...
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated ...
Description:
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated connectorExtended housing for added securityDoor and Trigger SensorMicroswitch to detect latch statusMechanical over-ride with integrated cable bracket12V to 24V operationsEfficient DC gear motor actuationDetent ...
The Allegion 9160.PB brass push button code lock ...
Description:
The Allegion 9160.PB brass push button code lock is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeƒSuitable for light duty and internal ...
The Squire Combi-Bolt3 is a unigue patented recodable ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...