Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 81 - 100 of 938 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 365-8444
Mfr. Part No.53111030+53119030
BrandLapp
HK$147.09
1 Bag of 5
Bag(s)
M25 Polyamide 17mm 8mm Grey IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 212-7668
Mfr. Part No.52015750+52003540
BrandLapp
HK$108.184
Each (In a Pack of 5)
units
PG 21 Nickel Plated Brass 18mm 11mm Metallic IP68 -30°C +80°C - - - Yes Skindicht -
RS Stock No. 157-2124
Mfr. Part No.52001170+52003560
BrandLapp
HK$333.242
Each (In a Pack of 5)
units
PG 36 Nickel Plated Brass 33mm 30mm Metallic IP65 -20°C +80°C - - - Yes Skindicht -
RS Stock No. 813-4167
Mfr. Part No.7TCA297180R0013 EXCGM40M
BrandKopex-EX
HK$37.302
Each (In a Pack of 5)
units
M40 Nylon 32mm 22mm Black IP66, IP68 -20°C +80°C - - ATEX - CGM -
RS Stock No. 433-0939
Mfr. Part No.52103310+52105290
BrandLapp
HK$75.77
Each (In a Pack of 5)
units
M16 Nickel Plated Brass 7mm 4.5mm Metallic IP68 -20°C +80°C - - - Yes Skindicht -
RS Stock No. 813-4120
Mfr. Part No.7TCA297180R0006 EXCGM20S
BrandKopex-EX
HK$5.869
Each (In a Pack of 10)
units
M20 Nylon 12mm 6mm Black IP66 -20°C +80°C - - ATEX - CGM -
RS Stock No. 390-088
Mfr. Part No.52015700+52003490
BrandLapp
HK$28.822
Each (In a Pack of 5)
units
PG 7 Nickel Plated Brass 6.5mm 2mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS Stock No. 127-243
BrandRS PRO
HK$7.734
Each (In a Pack of 5)
units
M20 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 365-8488
Mfr. Part No.53111230+53119130
BrandLapp
HK$160.18
1 Bag of 5
Bag(s)
M25 Polyamide 17mm 9mm Black IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 361-9994
Mfr. Part No.53111000+53119000
BrandLapp
HK$67.09
1 Bag of 5
Bag(s)
M12 Polyamide 7mm 3.5mm Grey IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 807-9802
Mfr. Part No.53018050
BrandLapp
HK$117.88
1 Pack of 5
Pack(s)
PG 21 Polyamide 18mm 13mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 365-8539
Mfr. Part No.53111710+53119110
BrandLapp
HK$104.23
1 Bag of 5
Bag(s)
M16 Polyamide 10mm 4.5mm Black IP68 -20°C +100°C - - - Yes Skintop -
RS Stock No. 186-359
Mfr. Part No.167-00533 FG21-M25-PP-GY
HK$52.82
Each
units
M25 PP - - Grey IP54 -35°C +80°C - - - No - UL 94 V-2
RS Stock No. 475-136
Mfr. Part No.53112883
BrandLapp
HK$27.804
Each (In a Pack of 10)
units
M20 Polyamide 13mm 7mm Black IP68 -20°C +100°C - - - No Skintop Click -
RS Stock No. 389-583
Mfr. Part No.53015010+53019010
BrandLapp
HK$12.845
Each (In a Pack of 10)
units
PG 9 Polyamide 8mm 3.5mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS Stock No. 531-157
Mfr. Part No.C5216000R
BrandSIB
HK$153.53
1 Box of 5
Box(es)
M16 Nickel Plated Brass 9.5mm 4mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -
RS Stock No. 458-3969
Mfr. Part No.52001880
BrandLapp
HK$103.94
1 Bag of 5
Bag(s)
M8 x 1 Nickel Plated Brass 5.5mm 3.5mm Metallic IP68 -20°C +100°C - - - - Skindicht Mini NBR -
RS Stock No. 127-344
BrandRS PRO
HK$10.166
Each (In a Pack of 5)
units
M16 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 237-079
Mfr. Part No.54115215 & 53119110
BrandLapp
HK$31.95
Each (In a Pack of 5)
units
M16 Polyamide 6mm 4mm Black IP68 -20°C +80°C - - ATEX Yes Skintop KR-M -
RS Stock No. 664-4491
Mfr. Part No.52106240 & 53119040
BrandLapp
HK$142.53
1 Bag of 5
Bag(s)
M32 Fibreglass PA - - Grey IP55 -20°C +80°C - - - Yes Skindicht KW-M -