Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 61 - 80 of 921 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 807-9802
Mfr. Part No.53018050
BrandLapp
HK$107.24
1 Pack of 5
Pack(s)
PG21 Polyamide 18mm 13mm Grey IP68 -20°C +80°C - - - Skintop ST -
RS Stock No. 186-359
Mfr. Part No.167-00533 FG21-M25-PP-GY (10)
HK$48.16
Each
units
M25 PP - - Grey IP54 -35°C +80°C - - No - UL 94 V-2
RS Stock No. 369-034
Mfr. Part No.E1WFK2/16/M20
BrandPeppers
HK$254.96
1 Bag of 2
Bag(s)
M20 Brass 13.5mm 8.4mm Black IP66 -20°C +85°C - ATEX Yes - -
RS Stock No. 361-9994
Mfr. Part No.53111000+53119000
BrandLapp
HK$56.78
1 Bag of 5
Bag(s)
M12 Polyamide 7mm 3.5mm Grey IP69K -20°C +100°C - - Yes Skintop -
RS Stock No. 365-8450
Mfr. Part No.53111210+53119110
BrandLapp
HK$73.68
1 Bag of 5
Bag(s)
M16 Polyamide 10mm 4.5mm Black IP69K -20°C +100°C - - Yes Skintop -
RS Stock No. 127-631
BrandRS PRO
HK$6.712
Each (In a Pack of 5)
units
M20 Plastic 10.5mm 7mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - Yes - EN 60423, UL 94 V-2
RS Stock No. 206-6197
Mfr. Part No.53015830+53019230
BrandLapp
HK$18.115
Each (In a Pack of 10)
units
PG13.5 Polyamide 12mm 6mm Black IP68 -20°C +100°C - - Yes Skintop -
RS Stock No. 390-123
Mfr. Part No.52015740+52003530
BrandLapp
HK$55.794
Each (In a Pack of 5)
units
PG16 Nickel Plated Brass 14mm 8mm Metallic IP68 -30°C +80°C - - Yes Skiptop MS -
RS Stock No. 389-583
Mfr. Part No.53015010+53019010
BrandLapp
HK$11.58
Each (In a Pack of 10)
units
PG9 Polyamide 8mm 3.5mm Grey IP68 -20°C +100°C - - Yes Skintop ST -
RS Stock No. 212-7668
Mfr. Part No.52015750+52003540
BrandLapp
HK$91.426
Each (In a Pack of 5)
units
PG21 Nickel Plated Brass 18mm 11mm Metallic IP68 -30°C +80°C - - Yes Skindicht -
RS Stock No. 199-541
Mfr. Part No.53111437 & 53119230
BrandLapp
HK$23.626
Each (In a Pack of 10)
units
M25 Polyamide 17mm 9mm Grey IP68 -20°C +100°C Flame Retardant, Self-extinguishing - Yes Skintop ST-HF-M UL 94V-0
RS Stock No. 812-4592
Mfr. Part No.54113010
BrandLapp
HK$12.58
1 Pack of 5
Pack(s)
M16 CR 10mm - Black IP68 -30°C +100°C - - - Skintop DV-M -
RS Stock No. 362-0045
Mfr. Part No.53111200+53119100
BrandLapp
HK$57.66
1 Bag of 5
Bag(s)
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - Yes Skintop -
RS Stock No. 186-365
Mfr. Part No.167-00534 FG27-M32-PP-GY (10)
HK$77.70
Each
units
M32 PP - - Grey IP54 -35°C +80°C - - No - UL 94 V-2
RS Stock No. 364-6952
Mfr. Part No.A1000.08.050
HK$36.15
Each
units
M8 Nickel Plated Brass 5mm 3.5mm Metallic IP68 -40°C +100°C - - - A1 -
RS Stock No. 405-8665
Mfr. Part No.52103210+53112210
BrandLapp
HK$128.70
Each
units
PG9 Nickel Plated Brass 8mm 3mm Metallic IP68 -25°C +100°C - - Yes Skintop -
RS Stock No. 433-0939
Mfr. Part No.52103310+52105290
BrandLapp
HK$67.726
Each (In a Pack of 5)
units
M16 Nickel Plated Brass 7mm 4.5mm Metallic IP68 -20°C +80°C - - Yes Skindicht -
RS Stock No. 669-4654
BrandRS PRO
HK$38.17
1 Bag of 5
Bag(s)
M12 Nylon 66 6.5mm 3mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS Stock No. 157-2124
Mfr. Part No.52001170+52003560
BrandLapp
HK$303.656
Each (In a Pack of 5)
units
PG36 Nickel Plated Brass 33mm 30mm Metallic IP65 -20°C +80°C - - Yes Skindicht -
RS Stock No. 127-372
BrandRS PRO
HK$5.214
Each (In a Pack of 100)
units
M20 Plastic 7mm 4mm White IP55 -20°C +80°C Low Smoke & Fume (LSF) - Yes - EN 60423, UL 94 V-2