Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 41 - 60 of 938 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 444-2969
Mfr. Part No.53111040
BrandLapp
HK$26.772
Each (In a Pack of 5)
units
M32 Polyamide 21mm 11mm Grey IP69K -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 405-8851
Mfr. Part No.52103040+53112040
BrandLapp
HK$200.48
Each (In a Pack of 5)
units
M32 Nickel Plated Brass 21mm 11mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS Stock No. 669-4664
BrandRS PRO
HK$60.57
1 Bag of 5
Bag(s)
M20 Nylon 12mm 6mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 157-2203
Mfr. Part No.52004280+52003500
BrandLapp
HK$39.988
Each (In a Pack of 5)
units
PG 9 Nickel Plated Brass 8.5mm 6mm Metallic IP55 -20°C +80°C - - - Yes Skindicht -
RS Stock No. 206-6147
Mfr. Part No.53015260+53019260
BrandLapp
HK$53.921
Each (In a Pack of 10)
units
PG29 Polyamide 25mm 14mm Black IP68 -20°C +100°C - - - Yes Skintop -
RS Stock No. 822-9678
BrandRS PRO
HK$10.587
Each (In a Pack of 10)
units
PG 11 Nylon 66 10mm 5mm Black IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 444-2616
Mfr. Part No.53015010
BrandLapp
HK$7.94
Each (In a Pack of 5)
units
PG 9 Polyamide 8mm 3.5mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 405-8889
Mfr. Part No.52103060+53112060
BrandLapp
HK$661.86
Each
units
M50 Nickel Plated Brass 35mm 27mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS Stock No. 237-091
Mfr. Part No.54115235 & 53119130
BrandLapp
HK$51.416
Each (In a Pack of 5)
units
M25 Polyamide 13mm 6mm Black IP68 -20°C +80°C - - ATEX Yes Skintop -
RS Stock No. 390-050
Mfr. Part No.52103020+59000141
BrandLapp
HK$50.618
Each (In a Pack of 5)
units
M20 Brass 8.8mm 6.8mm Brass IP68 -30°C +80°C - - - Yes - -
RS Stock No. 444-2600
Mfr. Part No.53015000
BrandLapp
HK$7.54
Each (In a Pack of 5)
units
PG 7 Polyamide 6.5mm 2.5mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 206-6125
Mfr. Part No.53015240+53019240
BrandLapp
HK$18.506
Each (In a Pack of 10)
units
PG 16 Polyamide 14mm 9mm Black IP68 -20°C +100°C - - - Yes Skintop -
RS Stock No. 813-4142
Mfr. Part No.7TCA297180R0008 EXCGM25M
BrandKopex-EX
HK$5.793
Each (In a Pack of 10)
units
M25 Nylon 17mm 11mm Black IP66, IP68 -20°C +80°C - - ATEX - CGM -
RS Stock No. 206-6103
Mfr. Part No.53015220+53019220
BrandLapp
HK$13.52
Each (In a Pack of 10)
units
PG 11 Polyamide 10mm 4mm Black IP68 -20°C +100°C - - - Yes Skintop -
RS Stock No. 822-9650
BrandRS PRO
HK$12.033
Each (In a Pack of 10)
units
PG 16 Nylon 66 14mm 10mm Grey IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 458-3953
Mfr. Part No.52001860
BrandLapp
HK$116.60
1 Bag of 5
Bag(s)
M6 x 1 Nickel Plated Brass 3mm 2mm Metallic IP68 -20°C +100°C - - - - Skindicht Mini NBR -
RS Stock No. 199-642
Mfr. Part No.53111417 & 53119210
BrandLapp
HK$16.695
Each (In a Pack of 10)
units
M16 Polyamide 9mm 4.5mm Grey IP68 -20°C +100°C Flame Retardant - - Yes Skintop ST-HF-M -
RS Stock No. 392-056
Mfr. Part No.53015050+53019050
BrandLapp
HK$34.753
Each (In a Pack of 10)
units
PG 21 Polyamide 18mm 13mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS Stock No. 390-101
Mfr. Part No.52015720+52003510
BrandLapp
HK$44.034
Each (In a Pack of 5)
units
PG 11 Nickel Plated Brass 10mm 5mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS Stock No. 813-4120
Mfr. Part No.7TCA297180R0006 EXCGM20S
BrandKopex-EX
HK$5.869
Each (In a Pack of 10)
units
M20 Nylon 12mm 6mm Black IP66 -20°C +80°C - - ATEX - CGM -