Description | Price | Thread Size | Material | Maximum Cable Diameter | Minimum Cable Diameter | Colour | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Fire Behaviour | Operating Temperature Range | Hazardous Area Certification | Locknut Included | Series | Standards Met | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
265-0269
BrandABB
|
HK$1,077.37
1 Bag of 5
Bag(s)
|
M16 | Nickel Plated Brass | 11mm | 7mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
264-7308
BrandABB
|
HK$484.47
1 Bag of 5
Bag(s)
|
M16 | Nickel Plated Brass | 9mm | 6mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
264-7415
BrandABB
|
HK$2,198.59
1 Bag of 5
Bag(s)
|
M25 | Nickel Plated Brass | 20mm | 17mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
176-7099
Mfr. Part No.7TCA303300R0012
BrandABB
|
HK$4.777
Each (In a Pack of 10)
units
|
M20 | Nylon | 12mm | 6mm | Black | - | - | - | - | - | - | - | NCG | - | |
RS Stock No.
264-7392
BrandABB
|
HK$1,112.39
1 Bag of 5
Bag(s)
|
M25 | Nickel Plated Brass (Body) | 16.5mm | 14mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
264-7336
BrandABB
|
HK$502.76
1 Bag of 5
Bag(s)
|
M20 | Nickel Plated Brass | 11mm | 7mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
176-7110
Mfr. Part No.7TCA303300R0002
BrandABB
|
HK$46.196
Each (In a Pack of 5)
units
|
M25 | Nylon | 17mm | 11mm | Black | - | - | - | - | - | - | - | NPG | - | |
RS Stock No.
176-7100
Mfr. Part No.7TCA303300R0011
BrandABB
|
HK$6.407
Each (In a Pack of 10)
units
|
M20 | Nylon | 14mm | 10mm | Black | - | - | - | - | - | - | - | NCG | - | |
RS Stock No.
264-7409
BrandABB
|
HK$1,119.04
1 Bag of 5
Bag(s)
|
M25 | Nickel Plated Brass | 18mm | 14mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
264-7314
BrandABB
|
HK$883.53
1 Bag of 5
Bag(s)
|
M20 | Nickel Plated Brass | 6mm | 4mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
264-7320
BrandABB
|
HK$1,078.70
1 Bag of 5
Bag(s)
|
M20 | Nickel Plated Brass | 9mm | 6mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
179-4233
Mfr. Part No.FSCG-M201
BrandABB
|
HK$3,779.80
Each
units
|
M20 x 1.5 | Stainless Steel | 12mm | 6mm | - | IP66, IP68, IP69 | -40 (Short) °C, -20 (Normal) °C | +100 (Normal) °C, +150 (Short) °C | - | - | - | Yes | FSCG | - | |
RS Stock No.
176-7102
Mfr. Part No.7TCA303300R0009
BrandABB
|
HK$29.682
Each (In a Pack of 5)
units
|
M32 | Nylon | 25mm | 18mm | Black | - | - | - | - | - | - | - | NCG | - | |
RS Stock No.
176-7111
Mfr. Part No.7TCA303300R0001
BrandABB
|
HK$33.292
Each (In a Pack of 5)
units
|
M32 | Nylon | 21mm | 15mm | Black | - | - | - | - | - | - | - | NPG | - | |
RS Stock No.
179-4232
Mfr. Part No.FSCG-M161
BrandABB
|
HK$3,401.82
Each
units
|
M16 x 1.5 | Stainless Steel | 10mm | 5mm | - | IP66, IP68, IP69 | -40 (Short) °C, -20 (Normal) °C | +100 (Normal) °C, +150 (Short) °C | - | - | - | Yes | FSCG | - | |
RS Stock No.
265-2940
BrandABB
|
HK$472.48
1 Bag of 5
Bag(s)
|
M16 | Nickel Plated Brass | 6mm | 4mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
264-7364
BrandABB
|
HK$743.82
1 Bag of 5
Bag(s)
|
M25 | Nickel Plated Brass | 11mm | 6mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 | |
RS Stock No.
176-7105
Mfr. Part No.7TCA303300R0006
BrandABB
|
HK$4.979
Each (In a Pack of 10)
units
|
M20 | Nylon | 12mm | 6mm | Black | - | - | - | - | - | - | - | NCG | - | |
RS Stock No.
176-7098
Mfr. Part No.7TCA303300R0013
BrandABB
|
HK$4.736
Each (In a Pack of 10)
units
|
M16 | Nylon | 10mm | 5mm | Black | - | - | - | - | - | - | - | NCG | - | |
RS Stock No.
264-7386
BrandABB
|
HK$726.16
1 Bag of 5
Bag(s)
|
M25 | Nickel Plated Brass | 14mm | 10mm | Metallic | IP68 | -40°C | +135°C | - | - | - | No | - | CE, EN 50262 |