Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 696-4430
Mfr. Part No.MB3CG-S3
BrandAmphenol
HK$71.62
Each
units
M23 - 17mm 14.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS Stock No. 696-4424
Mfr. Part No.MA4FSR-A12.8
BrandAmphenol
HK$51.94
Each
units
M23 - 13mm 11.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 696-4519
Mfr. Part No.MC4FSR-C18.5
BrandAmphenol
HK$98.74
Each
units
M40 - 19mm 17.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 696-4512
Mfr. Part No.MC3CG-S4
BrandAmphenol
HK$101.58
Each
units
M36 - 21mm 14.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 696-4433
Mfr. Part No.MB3CG-S1
BrandAmphenol
HK$47.75
Each
units
M23 - 11mm 7.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS Stock No. 696-4414
Mfr. Part No.MA3CG-S2
BrandAmphenol
HK$60.67
Each
units
M23 - 11mm 7.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS Stock No. 696-4449
Mfr. Part No.MB4FSR-B10.3
BrandAmphenol
HK$45.44
Each
units
M23 - 10mm 9.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 696-4420
Mfr. Part No.MA4FSR-A10.5
BrandAmphenol
HK$51.94
Each
units
M23 - 11mm 9.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 696-4442
Mfr. Part No.MB4FSR-B12.5
BrandAmphenol
HK$43.82
Each
units
M23 - 13mm 11.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 696-4411
Mfr. Part No.MA3CG-S1
BrandAmphenol
HK$52.54
Each
units
M23 - 8mm 4.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS Stock No. 696-4427
Mfr. Part No.MA4FSR-A8.5
BrandAmphenol
HK$71.91
Each
units
M23 - 9mm 7.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS Stock No. 696-4418
Mfr. Part No.MA3CG-S3
BrandAmphenol
HK$55.79
Each
units
M23 - 15mm 11mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS Stock No. 696-4436
Mfr. Part No.MB3CG-S2
BrandAmphenol
HK$47.85
Each
units
M23 - 15mm 11mm Grey IP67 -20°C +130°C - - Yes MotionGrade -