Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 818-8161
Mfr. Part No.NGM16-BLK
HK$5.445
Each (In a Bag of 10)
units
M16 Nylon 66 10mm 5mm Black IP68 - - - - Yes NGM -
RS Stock No. 186-365
Mfr. Part No.167-00534 FG27-M32-PP-GY (10)
HK$77.70
Each
units
M32 PP - - Grey IP54 -35°C +80°C - - No - UL 94 V-2
RS Stock No. 186-359
Mfr. Part No.167-00533 FG21-M25-PP-GY (10)
HK$48.16
Each
units
M25 PP - - Grey IP54 -35°C +80°C - - No - UL 94 V-2
RS Stock No. 818-8173
Mfr. Part No.NGM20-BLK
HK$8.983
Each (In a Bag of 10)
units
M20 Nylon 66 14mm 10mm Black IP68 - - - - Yes NGM -
RS Stock No. 863-7893
Mfr. Part No.NGM40-GRY
HK$35.876
Each (In a Pack of 5)
units
M40 Nylon 66 32mm 22mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 186-135
Mfr. Part No.167-00531 FG17-M20-PP-GY (10)
HK$40.46
Each
units
M20 PP - - Grey IP54 -35°C +80°C - - No - UL 94 V-2
RS Stock No. 818-8186
Mfr. Part No.NGM32-BLK
HK$151.20
1 Bag of 5
Bag(s)
M32 Nylon 66 25mm 18mm Black IP68 - - - - Yes NGM -
RS Stock No. 863-7922
Mfr. Part No.NGM40-DGY
HK$34.664
Each (In a Pack of 5)
units
M40 Nylon 66 32mm 22mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 882-9953
Mfr. Part No.NGM20-DGY
HK$6.466
Each (In a Pack of 10)
units
M20 Nylon 66 14mm 10mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 882-9966
Mfr. Part No.NGM50-DGY
HK$48.565
Each (In a Pack of 2)
units
M50 Nylon 66 38mm 30mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 818-8139
Mfr. Part No.NGM20-WHT
HK$8.31
Each (In a Bag of 10)
units
M20 Nylon 66 14mm 10mm White IP68 - - - - Yes NGM -
RS Stock No. 863-7928
Mfr. Part No.NGM32-DGY
HK$23.172
Each (In a Pack of 5)
units
M32 Nylon 66 25mm 18mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 818-8167
Mfr. Part No.NGM12-BLK
HK$5.023
Each (In a Bag of 10)
units
M12 Nylon 66 6.5mm 3mm Black IP68 - - - - Yes NGM -
RS Stock No. 863-7887
Mfr. Part No.NGM40-WHT
HK$34.664
Each (In a Pack of 5)
units
M40 Nylon 66 32mm 22mm White IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 818-8142
Mfr. Part No.NGM32-WHT
HK$141.97
1 Bag of 5
Bag(s)
M32 Nylon 66 25mm 18mm White IP68 - - - - Yes NGM -
RS Stock No. 818-8189
Mfr. Part No.NGM40-BLK
HK$179.38
1 Bag of 5
Bag(s)
M40 Nylon 66 32mm 22mm Black IP68 - - - - Yes NGM -
RS Stock No. 818-8158
Mfr. Part No.NGM20S-GY
HK$6.278
Each (In a Bag of 10)
units
M20 Nylon 66 12mm 6mm Grey IP68 - - - - Yes NGM -
RS Stock No. 882-9947
Mfr. Part No.NGM12-DGY
HK$3.963
Each (In a Pack of 10)
units
M12 Nylon 66 6.5mm 3mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - Yes NGM -
RS Stock No. 818-8145
Mfr. Part No.NGM12-GY
HK$3.957
Each (In a Bag of 10)
units
M12 Nylon 66 6.5mm 3mm Grey IP68 - - - - Yes NGM -
RS Stock No. 186-315
Mfr. Part No.167-00517 FG56-PG48-PP-GY (10)
HK$268.51
Each
units
PG48 PP - - Grey IP54 -35°C +80°C - - No - UL 94 V-2