Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 901-0646
Mfr. Part No.50201
BrandMoflash
HK$118.29
Each
units
M20 Nickel Plated Brass 15mm 11mm Brass IP66, IP68 -20°C +95°C - ATEX No A2EX -
RS Stock No. 901-0668
Mfr. Part No.50211
BrandMoflash
HK$488.03
Each
units
M20 Stainless Steel 15mm 11mm Metallic IP66, IP68 -20°C +95°C - ATEX No A2EX -
RS Stock No. 901-0637
Mfr. Part No.50200
BrandMoflash
HK$159.43
Each
units
M20 Nickel Plated Brass 20.5mm 14.5mm Brass IP66, IP68 -20°C +95°C - ATEX No E1EX -
RS Stock No. 901-0665
Mfr. Part No.50213
BrandMoflash
HK$717.63
Each
units
M20 Stainless Steel 15mm 11mm Metallic IP66, IP68 -20°C +95°C - ATEX No A2EX-QS -
RS Stock No. 901-0643
Mfr. Part No.50203
BrandMoflash
HK$207.41
Each
units
M20 Nickel Plated Brass 15mm 11mm Brass IP66, IP68 -20°C +95°C - ATEX No A2EX-QS -
RS Stock No. 901-0659
Mfr. Part No.50210
BrandMoflash
HK$886.11
Each
units
M20 Stainless Steel 20.5mm 14.5mm Metallic IP66, IP68 -20°C +95°C - ATEX No E1EX -