Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 202 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 835-4112
BrandRS PRO
HK$96.65
Each
units
M20 Brass 12mm 6mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 669-4673
BrandRS PRO
HK$40.93
1 Bag of 5
Bag(s)
M20 Nylon 66 14mm 10mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 822-9672
BrandRS PRO
HK$11.121
Each (In a Pack of 10)
units
PG 13.5 Nylon 66 12mm 6mm Black IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 127-338
BrandRS PRO
HK$7.93
Each (In a Pack of 5)
units
M20 Plastic 7mm 4mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 669-4676
BrandRS PRO
HK$100.58
1 Bag of 5
Bag(s)
M25 Nylon 66 18mm 13mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 669-4667
BrandRS PRO
HK$41.57
1 Bag of 5
Bag(s)
M16 Nylon 7mm 3mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 669-4664
BrandRS PRO
HK$60.57
1 Bag of 5
Bag(s)
M20 Nylon 12mm 6mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 822-9678
BrandRS PRO
HK$10.587
Each (In a Pack of 10)
units
PG 11 Nylon 66 10mm 5mm Black IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 822-9650
BrandRS PRO
HK$12.033
Each (In a Pack of 10)
units
PG 16 Nylon 66 14mm 10mm Grey IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 669-4654
BrandRS PRO
HK$37.09
1 Bag of 5
Bag(s)
M12 Nylon 66 6.5mm 3mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 127-631
BrandRS PRO
HK$8.622
Each (In a Pack of 5)
units
M20 Plastic 10.5mm 7mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 127-372
BrandRS PRO
HK$4.818
Each (In a Pack of 100)
units
M20 Plastic 7mm 4mm White IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 127-243
BrandRS PRO
HK$7.734
Each (In a Pack of 5)
units
M20 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 127-344
BrandRS PRO
HK$10.166
Each (In a Pack of 5)
units
M16 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 669-4686
BrandRS PRO
HK$293.90
1 Bag of 5
Bag(s)
M63 Nylon 66 44mm 34mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 669-4651
BrandRS PRO
HK$731.54
1 Bag of 100
Bag(s)
M12 Nylon 66 6.5mm 3mm White IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 835-4125
BrandRS PRO
HK$149.10
Each
units
M32 Brass 22mm 15mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 831-9021
BrandRS PRO
HK$70.268
Each (In a Pack of 5)
units
M16 x 1.5 Nickel Plated Brass 10mm 5mm Metallic IP68 -40°C +100°C - - - Yes - RoHS Compliant
RS Stock No. 822-9640
BrandRS PRO
HK$9.432
Each (In a Pack of 10)
units
PG 7 Nylon 66 6mm 3.5mm Grey IP68 - - - - - - - UL 94 V-2
RS Stock No. 669-4660
BrandRS PRO
HK$49.42
1 Bag of 5
Bag(s)
M20 Nylon 9mm 4mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2