Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 970 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 237-085
Mfr. Part No.54115225 & 53119120
BrandLapp
HK$53.56
Each (In a Pack of 5)
units
M20 Polyamide 10mm 5mm Black IP68 -20°C +80°C - - ATEX Yes Skintop KR-M -
RS Stock No. 405-8839
Mfr. Part No.53112020 + 52103020
BrandLapp
HK$65.922
Each (In a Pack of 5)
units
M20 Nickel Plated Brass 13mm 7mm Metallic IP69K -30°C +100°C - - - Yes Skintop -
RS Stock No. 405-8750
Mfr. Part No.52103320+53112630
BrandLapp
HK$130.78
Each
units
M20 Nickel Plated Brass 12.5mm 7mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS Stock No. 369-040
Mfr. Part No.E1WFK2/20S/M20
BrandPeppers
HK$318.06
1 Bag of 2
Bag(s)
M20 Brass 16mm 11.5mm Black IP66 -20°C +85°C - - ATEX Yes - -
RS Stock No. 405-8817
Mfr. Part No.52103000+53112000
BrandLapp
HK$39.356
Each (In a Pack of 5)
units
M12 Nickel Plated Brass 7mm 3mm Metallic IP68, IP69 -25°C +100°C - - - Yes Skintop -
RS Stock No. 444-3035
Mfr. Part No.53111210
BrandLapp
HK$12.56
Each (In a Pack of 5)
units
M16 Polyamide 10mm 4.5mm Black IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 835-4112
BrandRS PRO
HK$108.18
Each
units
M20 Brass 12mm 6mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 444-3041
Mfr. Part No.53111220
BrandLapp
HK$14.006
Each (In a Pack of 5)
units
M20 Polyamide 13mm 7mm Black IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 669-4673
BrandRS PRO
HK$44.65
1 Bag of 5
Bag(s)
M20 Nylon 66 14mm 10mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 822-9672
BrandRS PRO
HK$11.242
Each (In a Pack of 10)
units
PG 13.5 Nylon 66 12mm 6mm Black IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 839-5343
Mfr. Part No.53112640
BrandLapp
HK$107.71
Each
units
M25 Nickel Plated Brass 16.5mm 9mm Metallic IP68 -30°C +100°C - - - - Skintop MS-SC-M -
RS Stock No. 390-094
Mfr. Part No.52015710+52003500
BrandLapp
HK$38.38
Each (In a Pack of 5)
units
PG 9 Nickel Plated Brass 8mm 4mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS Stock No. 389-606
Mfr. Part No.53015030+53019030
BrandLapp
HK$16.033
Each (In a Pack of 10)
units
PG 13.5 Polyamide 12mm 6mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS Stock No. 839-5331
Mfr. Part No.53112620
BrandLapp
HK$35.82
Each
units
M16 Nickel Plated Brass 9mm 4.5mm Metallic IP68 -30°C +100°C - - - - Skintop MS-SC-M -
RS Stock No. 405-8744
Mfr. Part No.52103310+53112620
BrandLapp
HK$101.60
Each
units
M16 Nickel Plated Brass 9mm 4.5mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS Stock No. 369-062
Mfr. Part No.E1WFK2/25/M25
BrandPeppers
HK$470.28
1 Bag of 2
Bag(s)
M25 Brass 27.4mm 20.3mm Black IP66 -20°C +85°C - - ATEX Yes - -
RS Stock No. 807-9815
Mfr. Part No.53111400
BrandLapp
HK$46.38
1 Pack of 5
Pack(s)
M12 Polyamide 7mm 3.5mm Grey IP68, IP69 -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 199-658
Mfr. Part No.53111427 & 53119220
BrandLapp
HK$18.714
Each (In a Pack of 10)
units
M20 Polyamide 13mm 7mm Grey IP68 -20°C +100°C Flame Retardant, Self-extinguishing - - Yes Skintop ST-HF-M UL 94V-0
RS Stock No. 813-4154
Mfr. Part No.7TCA297180R0012 EXCGM32SL
BrandKopex-EX
HK$9.783
Each (In a Pack of 10)
units
M32 Nylon 25mm 18mm Black - -20°C +80°C - - ATEX - CGM -
RS Stock No. 818-8161
Mfr. Part No.NGM16-BLK
HK$5.986
Each (In a Bag of 10)
units
M16 Nylon 66 10mm 5mm Black IP68 - - - - - Yes NGM -