Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Read more Read less

Filters

Viewing 101 - 116 of 116 products
Results per page
Description Price Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS Stock No. 865-9767
BrandRS PRO
HK$4.749
Each (In a Pack of 10)
units
M50 x 1.5 49.9mm Threaded Nylon 66 Blanking 55.5mm - Black - - - - - UL 94V-2
RS Stock No. 738-8284
Mfr. Part No.EX/M32/HSP
BrandKopex
HK$73.234
Each (In a Pack of 10)
units
M32 - - Brass - - IP66 - -60°C +80°C - - - -
RS Stock No. 175-3742
Mfr. Part No.HPM25 BK080
BrandAlpha Wire
HK$4.465
Each (In a Bag of 10)
units
M25 x 1.5 - Threaded Plastic Blanking 30mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 172-2267
Mfr. Part No.HPP13 SL080
BrandAlpha Wire
HK$2.001
Each (In a Bag of 10)
units
PG13.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 406-9457
Mfr. Part No.52103175
BrandLapp
HK$185.852
Each (In a Pack of 10)
units
M63 - Threaded Nickel Plated Brass Blanking 70.104mm IP68 Black -60°C +200°C - - - -
RS Stock No. 243-9286
Mfr. Part No.52002790
BrandLapp
HK$167.522
Each (In a Pack of 5)
units
PG48 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 817-8845
BrandRS PRO
HK$98.99
1 Bag of 25
Bag(s)
- 19.1mm Unthreaded Nylon Blanking 22.9mm - Black - - - - - UL Listed
RS Stock No. 172-2270
Mfr. Part No.HPP29 SL080
BrandAlpha Wire
HK$4.441
Each (In a Bag of 10)
units
PG29 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 175-3744
Mfr. Part No.HPP11 BK080
BrandAlpha Wire
HK$1.81
Each (In a Bag of 10)
units
PG11 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 865-9776
BrandRS PRO
HK$1.96
Each (In a Pack of 100)
units
M20 x 1.5 19.9mm Threaded Nylon 66 Blanking 24mm - Grey - - - - - UL 94V-2
RS Stock No. 175-3743
Mfr. Part No.HPM32 BK080
BrandAlpha Wire
HK$7.786
Each (In a Bag of 10)
units
M32 x 1.5 - Threaded Plastic Blanking 37mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 243-9270
Mfr. Part No.52003460
BrandLapp
HK$117.95
Each (In a Pack of 5)
units
PG42 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 172-2269
Mfr. Part No.HPP21 SL080
BrandAlpha Wire
HK$2.738
Each (In a Bag of 10)
units
PG21 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 243-9258
Mfr. Part No.52003450
BrandLapp
HK$73.652
Each (In a Pack of 5)
units
PG36 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 243-9242
Mfr. Part No.52003440
BrandLapp
HK$39.21
Each (In a Pack of 5)
units
PG29 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 2508682335
Mfr. Part No.CAP23 BK078
BrandAlpha Wire
HK$1,633.66
1 Pack of 25
Pack(s)
- - - - - - - - - - - - - -