Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Read more Read less

Filters

Viewing 61 - 80 of 113 products
Results per page
Description Price Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS Stock No. 172-2264
Mfr. Part No.HPM25 SL080
BrandAlpha Wire
HK$4.134
Each (In a Bag of 10)
units
M25 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 406-9457
Mfr. Part No.52103175
BrandLapp
HK$172.058
Each (In a Pack of 10)
units
M63 - Threaded Nickel Plated Brass Blanking 70.104mm IP68 Black -60°C +200°C - - - -
RS Stock No. 243-9270
Mfr. Part No.52003460
BrandLapp
HK$109.206
Each (In a Pack of 5)
units
PG42 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 172-2266
Mfr. Part No.HPP11 SL080
BrandAlpha Wire
HK$1.635
Each (In a Bag of 10)
units
PG11 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 243-9214
Mfr. Part No.52003410
BrandLapp
HK$10.73
Each (In a Pack of 5)
units
PG13.5 - Threaded Nickel Plated Brass Blanking - IP54 - -60°C +200°C - - - -
RS Stock No. 899-6088
Mfr. Part No.1604869
HK$662.581
Each (In a Box of 10)
units
- - - - - - - - - - - - HC-B 32-SMQ-72/O2M40 -
RS Stock No. 175-3746
Mfr. Part No.HPP16 BK080
BrandAlpha Wire
HK$2.221
Each (In a Bag of 10)
units
PG16 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 865-9770
BrandRS PRO
HK$1.677
Each (In a Pack of 100)
units
M25 x 1.5 24.7mm Threaded Nylon 66 Blanking 29.7mm - Grey - - - - - UL 94V-2
RS Stock No. 175-3744
Mfr. Part No.HPP11 BK080
BrandAlpha Wire
HK$1.81
Each (In a Bag of 10)
units
PG11 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 172-2270
Mfr. Part No.HPP29 SL080
BrandAlpha Wire
HK$4.441
Each (In a Bag of 10)
units
PG29 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 406-9441
Mfr. Part No.52103165
BrandLapp
HK$119.63
Each (In a Pack of 10)
units
M50 - Threaded Nickel Plated Brass Blanking 54.102mm IP68 Black -60°C +200°C - - - -
RS Stock No. 175-3751
Mfr. Part No.HPP9 BK080
BrandAlpha Wire
HK$1.646
Each (In a Bag of 10)
units
PG9 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 738-8284
Mfr. Part No.EX/M32/HSP
BrandKopex
HK$73.234
Each (In a Pack of 10)
units
M32 - - Brass - - IP66 - -60°C +80°C - - - -
RS Stock No. 865-9745
BrandRS PRO
HK$1.093
Each (In a Pack of 100)
units
M12 x 1.5 11.7mm Threaded Nylon 66 Blanking 15mm - Black - - - - - UL 94V-2
RS Stock No. 865-9795
BrandRS PRO
HK$4.43
Each (In a Pack of 10)
units
M63 x 1.5 62.4mm Threaded Nylon 66 Blanking 69.3mm - Grey - - - - - UL 94V-2
RS Stock No. 547-2242
Mfr. Part No.19000005071
BrandHARTING
HK$24.60
Each
units
- - - - - - - - - - - - - -
RS Stock No. 865-9798
BrandRS PRO
HK$0.384
Each (In a Pack of 100)
units
- 7.9mm Unthreaded Nylon 66 Blanking 10.3mm - Black - - - - - UL Listed
RS Stock No. 175-3748
Mfr. Part No.HPP29 BK080
BrandAlpha Wire
HK$4.957
Each (In a Bag of 10)
units
PG29 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 664-4530
Mfr. Part No.52103103
BrandLapp
HK$93.89
1 Bag of 5
Bag(s)
M12 - Threaded Nickel Plated Brass Blanking 17.8mm IP68 - -30°C +90°C - ATEX - -
RS Stock No. 664-4555
Mfr. Part No.52103143
BrandLapp
HK$376.34
1 Bag of 5
Bag(s)
M32 - Threaded Nickel Plated Brass Blanking 39.6mm IP68 - -30°C +90°C - ATEX - -