Cable Gland Plugs

Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels.

Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.

What are cable gland plugs used for?

Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY.

Types of cable gland plugs

Cable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.


...
Read more Read less

Filters

Viewing 41 - 60 of 113 products
Results per page
Description Price Thread Size Hole Diameter Threaded/Unthreaded Material Plug Type Diameter IP Rating Colour Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Series Standards Met
RS Stock No. 865-9786
BrandRS PRO
HK$2.92
Each (In a Pack of 10)
units
M50 x 1.5 49.9mm Threaded Nylon 66 Blanking 55.5mm - Grey - - - - - UL 94V-2
RS Stock No. 865-9811
BrandRS PRO
HK$1.955
Each (In a Pack of 100)
units
- 44.5mm Unthreaded Nylon 66 Blanking 49.7mm - Black - - - - - UL Listed
RS Stock No. 173-7474
Mfr. Part No.19000005071
BrandHARTING
HK$24.36
Each (In a Pack of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 817-8864
BrandRS PRO
HK$56.54
1 Bag of 25
Bag(s)
- 15.9mm Unthreaded Nylon Blanking 19.5mm - Black - - - - - UL Listed
RS Stock No. 865-9758
BrandRS PRO
HK$1.951
Each (In a Pack of 50)
units
M40 x 1.5 39.9mm Threaded Nylon 66 Blanking 45.8mm - Black - - - - - UL 94V-2
RS Stock No. 881-0625
Mfr. Part No.1674493
HK$20.19
Each (In a Box of 10)
units
- - - - - - - - - - - - - -
RS Stock No. 175-3745
Mfr. Part No.HPP13 BK080
BrandAlpha Wire
HK$2.056
Each (In a Bag of 10)
units
PG13.5 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 243-9371
Mfr. Part No.52006020
BrandLapp
HK$25.466
Each (In a Pack of 5)
units
PG42 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS Stock No. 865-9767
BrandRS PRO
HK$4.197
Each (In a Pack of 10)
units
M50 x 1.5 49.9mm Threaded Nylon 66 Blanking 55.5mm - Black - - - - - UL 94V-2
RS Stock No. 175-3750
Mfr. Part No.HPP7 BK080
BrandAlpha Wire
HK$1.646
Each (In a Bag of 10)
units
PG7 - Threaded Plastic Blanking - IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 865-9748
BrandRS PRO
HK$1.516
Each (In a Pack of 100)
units
M16 x 1.5 15.7mm Threaded Nylon 66 Blanking 20mm - Black - - - - - UL 94V-2
RS Stock No. 406-9362
Mfr. Part No.52006160
BrandLapp
HK$25.012
Each (In a Pack of 10)
units
M50 - Threaded Fibreglass PA Blanking - IP54 Grey -40°C +100°C - - - -
RS Stock No. 865-9751
BrandRS PRO
HK$2.518
Each (In a Pack of 100)
units
M25 x 1.5 24.7mm Threaded Nylon 66 Blanking 29.7mm - Black - - - - - UL 94V-2
RS Stock No. 243-9337
Mfr. Part No.52005980
BrandLapp
HK$3.63
Each (In a Pack of 5)
units
PG16 - Threaded PS Blanking - IP54 Grey -20°C +70°C - - - -
RS Stock No. 406-9378
Mfr. Part No.52006170
BrandLapp
HK$29.161
Each (In a Pack of 10)
units
M63 - Threaded Fibreglass PA Blanking - IP54 Grey -40°C +100°C - - - -
RS Stock No. 172-2261
Mfr. Part No.HPM12 SL080
BrandAlpha Wire
HK$3.157
Each (In a Bag of 10)
units
M12 x 1.5 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 175-3743
Mfr. Part No.HPM32 BK080
BrandAlpha Wire
HK$7.786
Each (In a Bag of 10)
units
M32 x 1.5 - Threaded Plastic Blanking 37mm IP66, IP68 Black -20°C +150°C Self-extinguishing - FIT -
RS Stock No. 664-4558
Mfr. Part No.52103153
BrandLapp
HK$377.35
1 Bag of 5
Bag(s)
M40 - Threaded Nickel Plated Brass Blanking 49.5mm IP68 - -30°C +90°C - ATEX - -
RS Stock No. 172-2271
Mfr. Part No.HPP7 SL080
BrandAlpha Wire
HK$2.575
Each (In a Bag of 10)
units
PG7 - - Chloroprene Rubber (O-Ring/Seal), Polyamide - - IP66, IP68 Slate -20°C +150°C Flame Retardant, Self-extinguishing - FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 664-4552
Mfr. Part No.52103163
BrandLapp
HK$1,013.57
1 Bag of 5
Bag(s)
M50 - Threaded Nickel Plated Brass Blanking 59mm IP68 - -30°C +90°C - ATEX - -