Cable Gland Adaptors

Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.

What are cable gland adaptors used for?

Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables.

Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas.

Types of cable gland adaptors

Cable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.

  • Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment.
  • Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.

...
Read more Read less

Filters

Viewing 21 - 40 of 78 products
Results per page
Description Price Type Interior Thread Size Exterior Thread Size Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Colour Thread Size For Use With Hazardous Area Certification Series Standards Met
RS Stock No. 405-9034
Mfr. Part No.52104492
BrandLapp
HK$14.538
Each (In a Pack of 5)
units
Adapter M16 PG11 Nickel Plated Brass - - - Black PG11 → M16 - - - -
RS Stock No. 664-4599
Mfr. Part No.52104573
BrandLapp
HK$703.74
1 Bag of 5
Bag(s)
Reducer M25 M32 Nickel Plated Brass IP68 -30°C +90°C Metallic M32 → M25 - ATEX - -
RS Stock No. 664-4570
Mfr. Part No.52104584
BrandLapp
HK$1,164.46
1 Bag of 5
Bag(s)
Enlarger M40 M32 Nickel Plated Brass IP68 -30°C +90°C Grey M32 → M40 - ATEX - -
RS Stock No. 664-4592
Mfr. Part No.52104574
BrandLapp
HK$1,433.88
1 Bag of 5
Bag(s)
Reducer M32 M40 Nickel Plated Brass IP68 -30°C +90°C Metallic M40 → M32 - ATEX - -
RS Stock No. 822-9892
BrandRS PRO
HK$3.89
Each (In a Pack of 10)
units
Reducer M20 x 1.5 M25 x 1.5 Nylon 66 - - - Grey M25 → M20 - - - UL 94V-2
RS Stock No. 243-9141
Mfr. Part No.52003950
BrandLapp
HK$71.502
Each (In a Pack of 5)
units
Reducer PG36 PG42 Nickel Plated Brass - -60°C +200°C Metallic PG42 → PG36 - - - -
RS Stock No. 175-1398
Mfr. Part No.19000005067
BrandHARTING
HK$40.615
Each (In a Pack of 2)
units
Reducer M32 M20 Metal - - - - M32 to M20 Metric Cable Entries - - -
RS Stock No. 664-4574
Mfr. Part No.52104585
BrandLapp
HK$1,441.65
1 Bag of 5
Bag(s)
Enlarger M50 M40 Nickel Plated Brass IP68 -30°C +90°C Grey M40 → M50 - ATEX - -
RS Stock No. 822-9877
BrandRS PRO
HK$24.884
Each (In a Pack of 10)
units
Enlarger M32 x 1.5 M25 x 1.5 Nylon 66 - - - Black M25 → M32 - - - UL 94V-2
RS Stock No. 664-4511
Mfr. Part No.52104458
BrandLapp
HK$274.79
1 Bag of 5
Bag(s)
Enlarger M40 M32 Nickel Plated Brass - -60°C +200°C Metallic M32 → M40 - - - -
RS Stock No. 175-1321
Mfr. Part No.19000005067
BrandHARTING
HK$52.446
Each (In a Pack of 10)
units
Reducer M32 M20 Metal - - - - M32 to M20 Metric Cable Entries - - -
RS Stock No. 170-3885
Mfr. Part No.1686847
HK$77.984
Each (In a Box of 25)
units
Adapter - M20 Nickel Plated Brass IP68 -20°C 80°C Metallic M20 to 1/2 in - - HC-NPT-1/2-M20 -
RS Stock No. 822-9886
BrandRS PRO
HK$5.829
Each (In a Pack of 10)
units
Reducer M25 x 1.5 M32 x 1.5 Nylon 66 - - - Black M32 → M25 - - - UL 94V-2
RS Stock No. 243-9163
Mfr. Part No.52004100
BrandLapp
HK$86.088
Each (In a Pack of 5)
units
Enlarger PG36 PG29 Nickel Plated Brass - -60°C +200°C Metallic PG29 → PG36 - - - -
RS Stock No. 243-9179
Mfr. Part No.52004110
BrandLapp
HK$125.97
Each (In a Pack of 5)
units
Enlarger PG42 PG36 Nickel Plated Brass - -60°C +200°C Metallic PG36 → PG42 - - - -
RS Stock No. 405-9062
Mfr. Part No.52104496
BrandLapp
HK$18.972
Each (In a Pack of 5)
units
Adapter M25 PG16 Nickel Plated Brass - - - Black PG16 → M25 - - - -
RS Stock No. 803-3932
Mfr. Part No.1686847
HK$93.18
Each
units
Adapter - M20 Nickel Plated Brass IP68 -20°C 80°C Metallic M20 → 1/2 in - - HC-NPT-1/2-M20 -
RS Stock No. 405-9107
Mfr. Part No.52104503
BrandLapp
HK$61.16
Each (In a Pack of 5)
units
Adapter M40 PG36 Nickel Plated Brass - - - Black PG36 → M40 - - - -
RS Stock No. 243-9129
Mfr. Part No.52003900
BrandLapp
HK$23.09
Each (In a Pack of 5)
units
Reducer PG21 PG29 Nickel Plated Brass - -60°C +200°C Metallic PG29 → PG21 - - - -
RS Stock No. 664-4524
Mfr. Part No.52104316
BrandLapp
HK$143.00
1 Bag of 5
Bag(s)
Reducer M25 M32 Nickel Plated Brass - -60°C +200°C Metallic M32 → M25 - - - -