Cable Gland Adaptors

Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.

What are cable gland adaptors used for?

Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables.

Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas.

Types of cable gland adaptors

Cable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.

  • Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment.
  • Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Type Interior Thread Size Exterior Thread Size Material IP Rating Minimum Operating Temperature Maximum Operating Temperature Colour Thread Size For Use With Hazardous Area Certification Series Standards Met
RS Stock No. 822-9874
BrandRS PRO
HK$2.959
Each (In a Pack of 10)
units
Reducer M16 x 1.5 M20 x 1.5 Nylon 66 - - - Black M20 → M16 - - - UL 94V-2
RS Stock No. 822-9870
BrandRS PRO
HK$2.975
Each (In a Pack of 10)
units
Reducer M12 x 1.5 M16 x 1.5 Nylon 66 - - - Black M16 → M12 - - - UL 94V-2
RS Stock No. 817-8886
BrandRS PRO
HK$53.00
1 Bag of 5
Bag(s)
Adapter M16 PG9 Nylon 66 - - - Grey PG9 → M16 - - - -
RS Stock No. 822-9899
BrandRS PRO
HK$3.182
Each (In a Pack of 10)
units
Reducer M16 x 1.5 M20 x 1.5 Nylon 66 - - - Grey M20 → M16 - - - UL 94V-2
RS Stock No. 822-9880
BrandRS PRO
HK$2.975
Each (In a Pack of 10)
units
Reducer M12 x 1.5 M16 x 1.5 Nylon 66 - - - Grey M16 → M12 - - - UL 94V-2
RS Stock No. 817-8889
BrandRS PRO
HK$55.79
1 Bag of 5
Bag(s)
Adapter M16 PG11 Nylon 66 - - - Grey PG11 → M16 - - - -
RS Stock No. 822-9868
BrandRS PRO
HK$12.094
Each (In a Pack of 10)
units
Enlarger M20 x 1.5 M25 x 1.5 Nylon 66 - - - Black M25 to M20 - - - UL 94V-2
RS Stock No. 822-9892
BrandRS PRO
HK$4.241
Each (In a Pack of 10)
units
Reducer M20 x 1.5 M25 x 1.5 Nylon 66 - - - Grey M25 → M20 - - - UL 94V-2
RS Stock No. 822-9877
BrandRS PRO
HK$25.041
Each (In a Pack of 10)
units
Enlarger M32 x 1.5 M25 x 1.5 Nylon 66 - - - Black M25 → M32 - - - UL 94V-2
RS Stock No. 822-9886
BrandRS PRO
HK$6.215
Each (In a Pack of 10)
units
Reducer M25 x 1.5 M32 x 1.5 Nylon 66 - - - Black M32 → M25 - - - UL 94V-2
RS Stock No. 822-9861
BrandRS PRO
HK$8.626
Each (In a Pack of 10)
units
Enlarger M16 x 1.5 M12 x 1.5 Nylon 66 - - - Black M12 → M16 - - - UL 94V-2
RS Stock No. 822-9852
BrandRS PRO
HK$24.212
Each (In a Pack of 10)
units
Enlarger M32 x 1.5 M25 x 1.5 Nylon 66 - - - Grey M25 → M32 - - - UL 94V-2
RS Stock No. 822-9855
BrandRS PRO
HK$8.948
Each (In a Pack of 10)
units
Enlarger M20 x 1.5 M16 x 1.5 Nylon 66 - - - Grey M16 → M20 - - - UL 94V-2
RS Stock No. 822-9846
BrandRS PRO
HK$8.863
Each (In a Pack of 10)
units
Enlarger M16 x 1.5 M12 x 1.5 Nylon 66 - - - Grey M12 → M16 - - - UL 94V-2
RS Stock No. 817-8883
BrandRS PRO
HK$41.57
1 Bag of 5
Bag(s)
Adapter M16 PG13 Nylon 66 - - - Grey PG13 → M16 - - - -
RS Stock No. 822-9883
BrandRS PRO
HK$3.765
Each (In a Pack of 10)
units
Reducer M20 x 1.5 M25 x 1.5 Nylon 66 - - - Black M25 to M20 - - - UL 94V-2
RS Stock No. 822-9864
BrandRS PRO
HK$8.762
Each (In a Pack of 10)
units
Enlarger M20 x 1.5 M16 x 1.5 Nylon 66 - - - Black M16 → M20 - - - UL 94V-2
RS Stock No. 822-9896
BrandRS PRO
HK$7.216
Each (In a Pack of 10)
units
Reducer M25 x 1.5 M32 x 1.5 Nylon 66 - - - Grey M32 → M25 - - - UL 94V-2
RS Stock No. 822-9858
BrandRS PRO
HK$12.577
Each (In a Pack of 10)
units
Enlarger M25 x 1.5 M20 x 1.5 Nylon 66 - - - Grey M20 → M25 - - - UL 94V-2