Cable Glands, Strain Relief & Grommets

We have a large range of products to help you attach, secure and protect cables including cable glands, locknuts, cable grommets, cable covers as well as gland kits and adaptors. Choose from brands such as Lapp, HellermannTyton, SES and our own quality brand RS PRO.

Some of our most popular product ranges used to seal or protect cables are as follows:

  • Cable glands- also known as strain reliefs, are used for cable installation into equipment to ensure correct sealing, provide strain relief and protect the cable components from damaging environmental factors such as dust and moisture.They're available in a range of materials and sizes. Some have additional features such as ATEX approval for use in explosive environments. They can be used with different types of cable including power, data and control cable. Use our cable gland size reference chart to help select the gland size you need.
  • Cable grommets- are usually in a ring or strip format that fits onto the edges of a hole where cables will pass through to protect or seal them. They are usually manufactured from rubber and commonly used in offices to manage cables.
  • Cable protectors- allow cables to be held inside to protect them against damage. They're usually used in areas where people are at risk of tripping.
Related Products
The Amprobe 30XR-A is a manual ranging digital ...
Description:
The Amprobe 30XR-A is a manual ranging digital multimeter with a non-contact voltage detector and the ability to test batteries under load. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 30XR-A is designed for ...
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value ...
Description:
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value measurement (AC, AC+DC)MIN / MAX memoryIntegrated quartz clock for real-time registrationDiode and continuity testingProtection classes: CAT IV 300 V, CAT III 600 V.
RS PRO IDM 201N multimeter is a versatile ...
Description:
RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as ...
A compact multimeter that can measure voltage, electrical ...
Description:
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.RS PRO ...