Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 61 - 80 of 426 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 260-8561
Mfr. Part No.CYLT-17B
BrandPMA
HK$280.28
1 Reel of 10 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.2mm 16.2mm 10m IP66, IP68 Uncoated CYLT M20 +105°C -40°C 40 mm
RS Stock No. 599-235
Mfr. Part No.RHG25
HK$51.701
Each (In a Pack of 10)
units
25mm PVC Rigid Black - - 3m - Uncoated - - - - -
RS Stock No. 314-8672
Mfr. Part No.PECO-17B
BrandPMA
HK$412.07
Each
units
20mm Plastic Contractor Pack Black 21.2mm 16.2mm 10m IP66 - PECO - +105°C -40°C 40 mm
RS Stock No. 260-8549
Mfr. Part No.CYLT-29B
BrandPMA
HK$536.19
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 34.5mm 29mm 10m IP66, IP68 Uncoated CYLT M32 +105°C -40°C 55 mm
RS Stock No. 852-413
Mfr. Part No.KSU0205-RS
BrandKopex
HK$414.93
1 Reel of 5 Metre(s)
Reel(s)
12mm 316 Stainless Steel Flexible Metal 12.8mm 10mm 5m IP40 Uncoated KSU - +350°C -50°C 20 mm
RS Stock No. 558-212
Mfr. Part No.901-10409
HK$46.21
1 Bag of 250
Bag(s)
- PVC - Black on White - - 3.5mm - - Helagrip - +105°C -65°C -
RS Stock No. 852-435
Mfr. Part No.KSU0405-RS
BrandKopex
HK$587.67
1 Reel of 5 Metre(s)
Reel(s)
20mm 316 Stainless Steel Flexible Metal 20.2mm 17mm 5m IP40 Uncoated KSU - +350°C -50°C 32 mm
RS Stock No. 599-229
Mfr. Part No.RHG25
HK$45.161
Each (In a Pack of 10)
units
25mm PVC Rigid White - - 3m - Uncoated - - - - -
RS Stock No. 731-4224
Mfr. Part No.XF16/30M
BrandAdaptaflex
HK$1,016.34
1 Reel of 30 Metre(s)
Reel(s)
16mm PVC Extra Flexible Black 16.5mm 12mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 30 mm
RS Stock No. 512-7043
Mfr. Part No.PCSG-23B
BrandPMA
HK$950.47
Each
units
25mm Plastic Flexible Black 28.5mm 22mm 10m IP66, IP68 - PCS M25 +95°C -50°C 40 mm
RS Stock No. 512-7037
Mfr. Part No.PCSG-17B
BrandPMA
HK$645.10
Each
units
20mm Plastic Flexible Black 21.2mm 15.2mm 10m IP66, IP68 - PCS M20 +95°C -50°C 35 mm
RS Stock No. 250-7783
Mfr. Part No.KFS16/W/10M
BrandAdaptaflex
HK$141.17
1 Reel of 10 Metre(s)
Reel(s)
16mm PVC Flexible White 16mm 11.9mm 10m IP40, IP65 - KFS - +60°C -5°C 20 mm
RS Stock No. 731-4258
Mfr. Part No.XF25/10M
BrandAdaptaflex
HK$396.17
1 Reel of 10 Metre(s)
Reel(s)
25mm PVC Extra Flexible Black 27.5mm 22mm 10m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 50 mm
RS Stock No. 123-260
Mfr. Part No.PHT0410-RS
BrandKopex
HK$1,630.70
1 Reel of 10 Metre(s)
Reel(s)
20mm Steel Pliable Black 21mm 14.6mm 10m IP67 Kraft Paper & Low Fire Hazard Thermoplastic PHT - +110°C -40°C 35 mm
RS Stock No. 227-5256
Mfr. Part No.S20/10M
BrandAdaptaflex
HK$467.71
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Metal 20.5mm 16.9mm 10m IP40 Uncoated S - +250°C -45°C 45 mm
RS Stock No. 828-0018
Mfr. Part No.PCSG-17B.50
BrandPMA
HK$3,070.39
1 Reel of 50 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.2mm 15.2mm 50m IP66, IP68 - PCS - +95°C -50°C 35 mm
RS Stock No. 731-4261
Mfr. Part No.XF40/5M
BrandAdaptaflex
HK$409.44
1 Reel of 5 Metre(s)
Reel(s)
40mm PVC Extra Flexible Black 41mm 38mm 5m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 80 mm
RS Stock No. 321-4612
Mfr. Part No.169-55220 IWS22-PA6-BK (50)
HK$1,794.71
1 Reel of 50 Metre(s)
Reel(s)
22mm Plastic Flexible Black 25.4mm 21.3mm 50m - - IWS - +80°C -40°C -
RS Stock No. 875-0258
BrandRS PRO
HK$983.20
1 Reel of 100 Metre(s)
Reel(s)
20mm Plastic Flexible, Split Black 19.5mm 15mm 100m - - CR - +80°C -20°C -
RS Stock No. 755-8985
BrandRS PRO
HK$1,150.18
1 Reel of 50 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 16.2mm 12.6mm 50m - PVC - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...