Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 41 - 60 of 422 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 429-672
BrandRS PRO
HK$73.90
1 Reel of 5 Metre(s)
Reel(s)
20mm Plastic Flexible Grey 20mm 14.1mm 5m IP55 Uncoated - - +100°C -50°C 25 mm
RS Stock No. 512-7043
Mfr. Part No.PCSG-23B
BrandPMA
HK$945.97
Each
units
25mm Plastic Flexible Black 28.5mm 22mm 10m IP66, IP68 - PCS M25 +95°C -50°C 40 mm
RS Stock No. 260-8549
Mfr. Part No.CYLT-29B
BrandPMA
HK$536.19
1 Reel of 10 Metre(s)
Reel(s)
32mm Plastic Flexible Black 34.5mm 29mm 10m IP66, IP68 Uncoated CYLT M32 +105°C -40°C 55 mm
RS Stock No. 762-1544
Mfr. Part No.PPCOF-12B
BrandPMA
HK$588.43
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Divisible, Flexible Black 15.6mm 11mm 10m - - PPCOF - +105°C -40°C 35 mm
RS Stock No. 880-8149
Mfr. Part No.FPAS10B-50M
BrandFlexicon
HK$975.49
1 Reel of 50 Metre(s)
Reel(s)
10mm Plastic Flexible Black 10mm 6.3mm 50m IP66, IP67, IP68, IP69K - FPAS - +120°C -40°C 15 mm
RS Stock No. 260-8561
Mfr. Part No.CYLT-17B
BrandPMA
HK$280.28
1 Reel of 10 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.2mm 16.2mm 10m IP66, IP68 Uncoated CYLT M20 +105°C -40°C 40 mm
RS Stock No. 762-1556
Mfr. Part No.PPCOF-23B
BrandPMA
HK$1,143.49
1 Reel of 10 Metre(s)
Reel(s)
25mm Plastic Divisible, Flexible Black 28.4mm 22.1mm 10m - - PPCOF - +105°C -40°C 60 mm
RS Stock No. 161-3641
Mfr. Part No.07400033013
HK$28.886
Each
units
16mm PVC Flexible Grey 21mm 16mm 30m IP65 - Electroflex - +60°C -20°C -
RS Stock No. 186-5038
Mfr. Part No.PAFS16/BL/10M
BrandAdaptaflex
HK$349.61
1 Reel of 10 Metre(s)
Reel(s)
16mm Plastic Flexible Black 15.8mm 11.8mm 10m IP40, IP65, IP66, IP67, IP68, IP69K Uncoated PAFS - +120°C -5°C 35 mm
RS Stock No. 731-4224
Mfr. Part No.XF16/30M
BrandAdaptaflex
HK$1,011.52
1 Reel of 30 Metre(s)
Reel(s)
16mm PVC Extra Flexible Black 16.5mm 12mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 30 mm
RS Stock No. 248-3176
Mfr. Part No.KSU0115-RS
BrandKopex
HK$1,066.09
1 Reel of 15 Metre(s)
Reel(s)
10mm 316 Stainless Steel Flexible Metal 9.6mm 7mm 15m IP40 Uncoated KSU - +350°C -50°C 30 mm
RS Stock No. 512-7021
Mfr. Part No.VAMLG-29B
BrandPMA
HK$904.45
Each
units
32mm Plastic Flexible Black 34.5mm 27.6mm 10m IP66, IP68 - VAML M32 +105°C -40°C 55 mm
RS Stock No. 475-233
Mfr. Part No.IRT-12N-25M
BrandNylofix
HK$1,403.56
1 Reel of 25 Metre(s)
Reel(s)
12mm Plastic Flexible Black 15.7mm 12mm 25m - Uncoated IRT - +105°C -40°C 35 mm
RS Stock No. 314-8672
Mfr. Part No.PECO-17B
BrandPMA
HK$412.07
Each
units
20mm Plastic Contractor Pack Black 21.2mm 16.2mm 10m IP66 - PECO - +105°C -40°C 40 mm
RS Stock No. 875-0255
BrandRS PRO
HK$1,073.07
1 Reel of 50 Metre(s)
Reel(s)
32mm Plastic Flexible, Split Black 32mm 24.3mm 50m - - CR - +80°C -20°C -
RS Stock No. 828-0011
Mfr. Part No.VAMLG-17B.50
BrandPMA
HK$2,086.88
1 Reel of 50 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.2mm 15.3mm 50m IP66, IP68 - VAML - +105°C -40°C 40 mm
RS Stock No. 563-955
Mfr. Part No.LFH-SP16/25M
BrandAdaptaflex
HK$1,139.88
1 Reel of 25 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 25m IP54, IP65 Low Fire Hazard Polyolefin LFH-SP - +90°C -5°C 35 mm
RS Stock No. 852-413
Mfr. Part No.KSU0205-RS
BrandKopex
HK$414.93
1 Reel of 5 Metre(s)
Reel(s)
12mm 316 Stainless Steel Flexible Metal 12.8mm 10mm 5m IP40 Uncoated KSU - +350°C -50°C 20 mm
RS Stock No. 512-7037
Mfr. Part No.PCSG-17B
BrandPMA
HK$645.10
Each
units
20mm Plastic Flexible Black 21.2mm 15.2mm 10m IP66, IP68 - PCS M20 +95°C -50°C 35 mm
RS Stock No. 875-0251
BrandRS PRO
HK$1,463.86
1 Reel of 100 Metre(s)
Reel(s)
25mm Plastic Flexible, Split Black 25.8mm 21.2mm 100m - - CR - +80°C -20°C -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...