Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 186-078
Mfr. Part No.167-00211 FG17-PVC/ST-GY (10)
HK$935.74
1 Reel of 10 Metre(s)
Reel(s)
17mm Steel Flexible Grey 17mm 13mm 10m IP68 PVC NS M20 +70°C -20°C 17 mm
RS Stock No. 558-212
Mfr. Part No.901-10409
HK$48.70
1 Bag of 250
Bag(s)
- PVC - Black on White - - 3.5mm - - Helagrip - +105°C -65°C -
RS Stock No. 707-9359
Mfr. Part No.166-31902 LTS16-GS/PVC-BK (25)
HK$1,026.65
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17.8mm 12.6mm 10m IP66, IP67, IP68 PVC LTS M16 +105°C -20°C 45 mm
RS Stock No. 321-4612
Mfr. Part No.169-55220 IWS22-PA6-BK (50)
HK$1,938.60
1 Reel of 50 Metre(s)
Reel(s)
22mm Plastic Flexible Black 25.4mm 21.3mm 50m - - IWS - +80°C -40°C -
RS Stock No. 707-9233
Mfr. Part No.166-30805 NCS20-GS/PA6-BK (10)
HK$1,060.16
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 21.5mm 16.9mm 10m IP54, IP65 PA6 NCS M20 +120°C -40°C 45 mm
RS Stock No. 186-422
Mfr. Part No.167-00248 FG56-PVC/ST-GY (10)
HK$3,445.32
1 Reel of 10 Metre(s)
Reel(s)
56mm Steel Flexible Grey 56mm 48mm 10m IP68 PVC NS M63 +70°C -20°C 56 mm
RS Stock No. 186-062
Mfr. Part No.167-00221 FG27-PVC/ST-GY (10)
HK$1,232.07
1 Reel of 10 Metre(s)
Reel(s)
27mm Steel Flexible Grey 27mm 21mm 10m IP68 PVC NS M32 +70°C -20°C 27 mm
RS Stock No. 707-9230
Mfr. Part No.166-30800 NCS32-GS/PA66-BK (10)
HK$2,299.74
1 Reel of 10 Metre(s)
Reel(s)
32mm Galvanised Steel Flexible Black 34mm 28.1mm 10m IP54, IP65 PA6 NCS M32 +120°C -40°C 70 mm
RS Stock No. 707-9224
Mfr. Part No.166-30801 NCS16-GS/PA66-BK (25)
HK$1,910.58
1 Reel of 10 Metre(s)
Reel(s)
16mm Galvanised Steel Flexible Black 17mm 13mm 10m IP54, IP65 PA6 NCS M16 +120°C -40°C 40 mm
RS Stock No. 186-056
Mfr. Part No.167-00216 FG21-PVC/ST-GY (10)
HK$1,116.74
1 Reel of 10 Metre(s)
Reel(s)
21mm Steel Flexible Grey 21mm 16mm 10m IP68 PVC NS M25 +70°C -20°C 21 mm
RS Stock No. 707-9365
Mfr. Part No.166-31905 LTS32-GS/PVC-BK (25)
HK$3,017.61
1 Reel of 10 Metre(s)
Reel(s)
32mm Galvanised Steel Flexible Black 33.1mm 26.5mm 10m IP66, IP67, IP68 PVC LTS M32 +105°C -20°C 135 mm
RS Stock No. 185-996
Mfr. Part No.167-00236 FG45-PVC/ST-GY (10)
HK$2,413.25
1 Reel of 10 Metre(s)
Reel(s)
45mm Steel Flexible Grey 45mm 38mm 10m IP68 PVC NS M50 +70°C -20°C 45 mm
RS Stock No. 185-980
Mfr. Part No.167-00229 FG36-PVC/ST-GY (10)
HK$1,705.64
1 Reel of 10 Metre(s)
Reel(s)
36mm Steel Flexible Grey 36mm 30mm 10m IP68 PVC NS M40 +70°C -20°C 36 mm
RS Stock No. 707-9362
Mfr. Part No.166-31904 LTS25-GS/PVC-BK (25)
HK$2,124.44
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Flexible Black 26.4mm 21.1mm 10m IP66, IP67, IP68 PVC LTS M25 +105°C -20°C 100 mm
RS Stock No. 707-9378
Mfr. Part No.166-31903 LTS20-GS/PVC-BK (25)
HK$2,758.56
1 Reel of 25 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Grey 21.1mm 16mm 25m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm
RS Stock No. 707-9353
Mfr. Part No.166-31903 LTS20-GS/PVC-BK (25)
HK$1,584.97
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Flexible Black 21.1mm 16mm 10m IP66, IP67, IP68 PVC LTS M20 +105°C -20°C 65 mm